TRANSFORMER TOROID 76VCT 3.9A - AA53002-038 - Transformers
| Digi-Key Part Number | TE53002038-ND |
10 |
69.75000 |
Extended Price
697.50 |
| Manufacturer Part Number | AA53002-038 | |||
| Description | TRANSFORMER TOROID 76VCT 3.9A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AA53002-038 |
| Vendor | Amveco |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Toroidal |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage | 76.0 VAC @ 3.900 A |
| Parallel Output Voltage | 38.0 VAC @ 7.800 A |
| Output Power | 300.0 VA [Max] |
| Input Voltage Typical | 115, 230 VAC |
| Input Voltage Typical | 120, 240 VAC |
| Input Voltage Typical | 117, 234 VAC |
| Contact Type | Wire Lead |
| Packaging | Bulk |
| Diameter | 116.8400 mm [Typ] |
| Height | 66.040 mm [Typ] |
| Standard | CSA |
| Standard | UL |
| Weight | 5.7000 lb [Nom] |
| Wire Length | 10.00 in [Typ] |
| Fastening Hole Size | 0.250 in [Typ] |
| Frequency | 50.000 Hz [Min] |
| Frequency | 60.000 Hz [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AA53002 038 AA53002038 TE53002038 ND TE53002038ND TE53002038 |
AA53002-038 Specification Sheet
TRANSFORMER TOROID 76VCT 3.9A - AA53002-038 (TE53002038-ND) - Transformers
Related parts Transformers:TRANSFORMER TOROID 76VCT 3.9A - AA53002-038
Order 'transformer toroid 76vct 3.9a - AA53002-038' online from Digi-Key. Manufactured by Amveco. Digi-Key part number TE53002038-ND.
TRANSFORMER TOROID 240VA 2X38V - AA52402-038
Order 'transformer toroid 240va 2x38v - AA52402-038' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA52402-038-ND.
TRANSFORMER TOROID 300VA 2X18V - AA53002-018
Order 'transformer toroid 300va 2x18v - AA53002-018' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA53002-018-ND.
TRANSFORMER TOROID 300VA 2X30V - AA53002-030
Order 'transformer toroid 300va 2x30v - AA53002-030' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA53002-030-ND.
TRANSFORMER TOROID 375VA 2X38V - AA53752-038
Order 'transformer toroid 375va 2x38v - AA53752-038' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA53752-038-ND.
TRANSFORMER TOROID 460VA 2X38V - AA54602-038
Order 'transformer toroid 460va 2x38v - AA54602-038' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA54602-038-ND.
TRANSFORMER TOROID 625VA 2X38V - AA56252-038
Order 'transformer toroid 625va 2x38v - AA56252-038' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA56252-038-ND.
TRANSFORMER TOROID 800VA 2X38V - AA58002-038
Order 'transformer toroid 800va 2x38v - AA58002-038' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA58002-038-ND.
TRANSFORMER TOROID 30VCT 10A - AA53002-015
Order 'transformer toroid 30vct 10a - AA53002-015' online from Digi-Key. Manufactured by Amveco. Digi-Key part number TE53002015-ND.
TRANSFORMER TOROID 48VCT 6.2A - AA53002-024
Order 'transformer toroid 48vct 6.2a - AA53002-024' online from Digi-Key. Manufactured by Amveco. Digi-Key part number TE53002024-ND.
TRANSFORMER TOROID 234VCT 1.3A - AA53002-117
Order 'transformer toroid 234vct 1.3a - AA53002-117' online from Digi-Key. Manufactured by Amveco. Digi-Key part number TE53002117-ND.
TRANSFORMER TOROID 15VA 2X6V - AA50152-006
Order 'transformer toroid 15va 2x6v - AA50152-006' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50152-006-ND.
TRANSFORMER TOROID 15VA 2X9V - AA50152-009
Order 'transformer toroid 15va 2x9v - AA50152-009' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50152-009-ND.
TRANSFORMER TOROID 15VA 2X12 - AA50152-012
Order 'transformer toroid 15va 2x12 - AA50152-012' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50152-012-ND.
TRANSFORMER TOROID 15VA 2X15 - AA50152-015
Order 'transformer toroid 15va 2x15 - AA50152-015' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50152-015-ND.
Send this link via E-Mail
Help With This Screen