TRANSFORMER TOROID 234VCT 1.0A - AA52402-117
| Digi-Key Part Number | TE52402117-ND |
10 |
72.90000 |
Extended Price
729.00 |
| Manufacturer Part Number | AA52402-117 | |||
| Description | TRANSFORMER TOROID 234VCT 1.0A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AA52402-117 |
| Vendor | Acme Electric/Amveco/Actown |
| Category | Transformers |
| Mounting Type | Wire Lead |
| Type | Dual Primary |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 234 VAC @ 1A |
| Parallel Output Voltage @ Current | 117 VAC @ 2A |
| Maximum Power | 240 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AA52402 117 AA52402117 TE52402117 ND TE52402117ND TE52402117 |
AA52402-117 Specification Sheet
TRANSFORMER TOROID 234VCT 1.0A - AA52402-117 (TE52402117-ND)
Related parts :TRANSFORMER TOROID 234VCT 1.0A - AA52402-117
Order 'transformer toroid 234vct 1.0a - AA52402-117' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE52402117-ND.
TRANSFORMER TOROID 234VCT .60A - AA51402-117
Order 'transformer toroid 234vct .60a - AA51402-117' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE51402117-ND.
TRANSFORMER TOROID 234VCT .80A - AA51852-117
Order 'transformer toroid 234vct .80a - AA51852-117' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE51852117-ND.
TRANSFORMER TOROID 234VCT 1.3A - AA53002-117
Order 'transformer toroid 234vct 1.3a - AA53002-117' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE53002117-ND.
TRANSFORMER TOROID 234VCT 2.0A - AA54602-117
Order 'transformer toroid 234vct 2.0a - AA54602-117' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE54602117-ND.
TRANSFORMER TOROID 234VCT 2.7A - AA56252-117
Order 'transformer toroid 234vct 2.7a - AA56252-117' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE56252117-ND.
TRANSFORMER TOROID 234VCT 3.4A - AA58002-117
Order 'transformer toroid 234vct 3.4a - AA58002-117' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE58002117-ND.
TRANSFORMER TOROID 234VCT 4.2A - AA59902-117
Order 'transformer toroid 234vct 4.2a - AA59902-117' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE59902117-ND.
TRANSFORMER TOROID 240VA 2X24V - AA52402-024
Order 'transformer toroid 240va 2x24v - AA52402-024' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA52402-024-ND.
TRANSFORMER TOROID 375VA 2X117V - AA53752-117
Order 'transformer toroid 375va 2x117v - AA53752-117' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA53752-117-ND.
TRANSFORMER TOROID 30VCT 10A - AA53002-015
Order 'transformer toroid 30vct 10a - AA53002-015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE53002015-ND.
TRANSFORMER TOROID 240VA 2X18V - AA52402-018
Order 'transformer toroid 240va 2x18v - AA52402-018' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA52402-018-ND.
TRANSFORMER TOROID 240VA 2X30V - AA52402-030
Order 'transformer toroid 240va 2x30v - AA52402-030' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA52402-030-ND.
TRANSFORMER TOROID 240VA 2X38V - AA52402-038
Order 'transformer toroid 240va 2x38v - AA52402-038' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA52402-038-ND.
TRANSFORMER TOROID 30VCT 8.0A - AA52402-015
Order 'transformer toroid 30vct 8.0a - AA52402-015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE52402015-ND.
Send this link via E-Mail
Help With This Screen
