TRANSFORMER TOROID 30VCT 8.0A - AA52402-015 - Transformers
Acme Electric/Amveco/Actown Chassis Mount Power Transformer 240 VA AA52402-015
| Digi-Key Part Number | TE52402015-ND |
10 |
80.94000 |
Extended Price
809.40 |
| Manufacturer Part Number | AA52402-015 | |||
| Description | TRANSFORMER TOROID 30VCT 8.0A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AA52402-015 |
| Vendor | Acme Electric/Amveco/Actown |
| Category | Transformers |
| Mounting Type | Chassis Mount |
| Type | Dual Primary |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 30 VAC @ 8A |
| Parallel Output Voltage @ Current | 15 VAC @ 16A |
| Maximum Power | 240 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AA52402 015 AA52402015 TE52402015 ND TE52402015ND TE52402015 |
AA52402-015 Specification Sheet
TRANSFORMER TOROID 30VCT 8.0A - AA52402-015 (TE52402015-ND) - Transformers
Related parts Acme Electric/Amveco/Actown Chassis Mount Power Transformer 240 VA AA52402-015TRANSFORMER TOROID 30VCT 8.0A - AA52402-015
Order 'transformer toroid 30vct 8.0a - AA52402-015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE52402015-ND.
TRANSFORMER TOROID 30VCT 6.2A - AA51852-015
Order 'transformer toroid 30vct 6.2a - AA51852-015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE51852015-ND.
TRANSFORMER TOROID 30VCT 10A - AA53002-015
Order 'transformer toroid 30vct 10a - AA53002-015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE53002015-ND.
TRANSFORMER TOROID 15VA 2X15 - AA50152-015
Order 'transformer toroid 15va 2x15 - AA50152-015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50152-015-ND.
TRANSFORMER TOROID 30VA 2X15V - AA50302-015
Order 'transformer toroid 30va 2x15v - AA50302-015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50302-015-ND.
TRANSFORMER TOROID 50VA 2X15V - AA50502-015
Order 'transformer toroid 50va 2x15v - AA50502-015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50502-015-ND.
TRANSFORMER TOROID 95VA 2X15V - AA50952-015
Order 'transformer toroid 95va 2x15v - AA50952-015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50952-015-ND.
TRANSFORMER TOROID 140VA 2X15V - AA51402-015
Order 'transformer toroid 140va 2x15v - AA51402-015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA51402-015-ND.
TRANSFORMER TOROID 240VA 2X18V - AA52402-018
Order 'transformer toroid 240va 2x18v - AA52402-018' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA52402-018-ND.
TRANSFORMER TOROID 240VA 2X24V - AA52402-024
Order 'transformer toroid 240va 2x24v - AA52402-024' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA52402-024-ND.
TRANSFORMER TOROID 240VA 2X30V - AA52402-030
Order 'transformer toroid 240va 2x30v - AA52402-030' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA52402-030-ND.
TRANSFORMER TOROID 240VA 2X38V - AA52402-038
Order 'transformer toroid 240va 2x38v - AA52402-038' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA52402-038-ND.
TRANSFORMER TOROID 234VCT 1.0A - AA52402-117
Order 'transformer toroid 234vct 1.0a - AA52402-117' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE52402117-ND.
TRANSFORMER TOROID 234VCT .80A - AA51852-117
Order 'transformer toroid 234vct .80a - AA51852-117' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE51852117-ND.
TRANSFORMER TOROID 15VA 2X6V - AA50152-006
Order 'transformer toroid 15va 2x6v - AA50152-006' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50152-006-ND.
Options for Acme Electric/Amveco/Actown Chassis Mount Power Transformer 240 VA AA52402-015
Send this link via E-Mail
Help With This Screen
