SCREW 4-40 FOR ST/DST SERIES - ST-MS
Signal Transformers Accessories Transformer ST-MS
| Digi-Key Part Number | ST-MS-ND |
1 |
12.86000 |
Extended Price
12.86 |
| Manufacturer Part Number | ST-MS | |||
| Description | SCREW 4-40 FOR ST/DST SERIES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ST-MS |
| Vendor | Signal Transformers |
| Category | Transformers |
| Accessory Type | Screws |
| For Use With/Related Products | ST, DST Series |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ST MS STMS |
ST-MS Specification Sheet
SCREW 4-40 FOR ST/DST SERIES - ST-MS (ST-MS-ND)
Related parts Signal Transformers Accessories Transformer ST-MSSCREW 4-40 FOR ST/DST SERIES - ST-MS
Order 'screw 4-40 for st/dst series - ST-MS' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number ST-MS-ND.
NUT FOR #6 SCREW ST/DST SERIES - ST-MN
Order 'nut for #6 screw st/dst series - ST-MN' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number ST-MN-ND.
XFRMR 115/230V 20V 200MA 4VA PCB - IF-4-40
Order 'xfrmr 115/230v 20v 200ma 4va pcb - IF-4-40' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-4-40-ND.
REPLACE SCREWS #4-40 FLAT HEAD - 4862
Order 'replace screws #4-40 flat head - 4862' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4862PO-ND.
HARDWARE THUMB SCREW 4-40 - 4-40THMB-1
Order 'hardware thumb screw 4-40 - 4-40THMB-1' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number 4-40THMB-1-ND.
CONN LATCH BLOCK W/SCREWS 4-40 - 745007-5
Order 'conn latch block w/screws 4-40 - 745007-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 745007-5-ND.
HDWR 1/4"SCREW 4/40 HANDLE MTG - 9900
Order 'hdwr 1/4"screw 4/40 handle mtg - 9900' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9900K-ND.
HDWR 3/8"SCREW 4/40 HANDLE MTG - 9901
Order 'hdwr 3/8"screw 4/40 handle mtg - 9901' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9901K-ND.
HDWR 1/2"SCREW 4/40 HANDLE MTG - 9902
Order 'hdwr 1/2"screw 4/40 handle mtg - 9902' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9902K-ND.
CONN D-SUB BACKSHELL 37 POS - 206478-4
Order 'conn d-sub backshell 37 pos - 206478-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206478-4-ND.
CONN BACKSHELL DB37 DIE CAST - 748676-4
Order 'conn backshell db37 die cast - 748676-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2064-ND.
CONN BACKSHELL DB37 METAL PLATED - 748677-4
Order 'conn backshell db37 metal plated - 748677-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2069-ND.
CONN BACKSHELL DB37 PLASTIC BLCK - 748678-4
Order 'conn backshell db37 plastic blck - 748678-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2074-ND.
CONN BACKSHELL DB37 DIE CAST - 5748676-4
Order 'conn backshell db37 die cast - 5748676-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34132-ND.
CONN BACKSHELL DB37 METAL PLATED - 5748677-4
Order 'conn backshell db37 metal plated - 5748677-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34133-ND.
Options for Signal Transformers Accessories Transformer ST-MS
Send this link via E-Mail
Help With This Screen
