XFRMR PWR 115V 5V 240MA 1.2VA - PC-10-120 - Transformers
| Digi-Key Part Number | PC-10-120-ND |
300 |
4.11250 |
Extended Price
1233.75 |
| Manufacturer Part Number | PC-10-120 | |||
| Description | XFRMR PWR 115V 5V 240MA 1.2VA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC-10-120 |
| Vendor | Signal Transformer |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage | 10.0 VAC @ 120.000 mA |
| Parallel Output Voltage | 5.0 VAC @ 240.000 mA |
| Output Power | 1.200 VA [Max] |
| Input Voltage Typical | 115 VAC |
| Contact Type | PC Pin |
| Height | 30.150 mm [Typ] |
| Length | 34.900 mm [Typ] |
| Standard | UL |
| Standard | CSA |
| Weight | 3.0000 oz [Nom] |
| Width | 28.600 mm [Typ] |
| Frequency | 500.000 Hz [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC 10 120 PC10120 |
XFRMR PWR 115V 5V 240MA 1.2VA - PC-10-120 (PC-10-120-ND) - Transformers
Related parts Transformers:XFRMR PWR 115V 5V 240MA 1.2VA - PC-10-120
Order 'xfrmr pwr 115v 5v 240ma 1.2va - PC-10-120' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number PC-10-120-ND.
XFRMR PWR 115V 5V 2250MA 1.1VA - ST-2-10
Order 'xfrmr pwr 115v 5v 2250ma 1.1va - ST-2-10' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number ST-2-10-ND.
XFRMR PWR 115V 5V 500MA 2.4VA - ST-3-10
Order 'xfrmr pwr 115v 5v 500ma 2.4va - ST-3-10' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number ST-3-10-ND.
XFRMR PWR 115V 5V 1.2A 6VA - ST-4-10
Order 'xfrmr pwr 115v 5v 1.2a 6va - ST-4-10' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number ST-4-10-ND.
XFRMR PWR 115V 5V 2.4A 12VA - ST-5-10
Order 'xfrmr pwr 115v 5v 2.4a 12va - ST-5-10' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number ST-5-10-ND.
XFRMR PWR 115V 5V 4A 20VA - ST-6-10
Order 'xfrmr pwr 115v 5v 4a 20va - ST-6-10' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number ST-6-10-ND.
XFRMR PWR 115V 5V 7.2A 36VA - ST-7-10
Order 'xfrmr pwr 115v 5v 7.2a 36va - ST-7-10' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number ST-7-10-ND.
XFRMR PWR 115V 5V 2A 10VA - PC-10-1000
Order 'xfrmr pwr 115v 5v 2a 10va - PC-10-1000' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number PC-10-1000-ND.
XFRMR PWR 115V 5V 4.8A 24VA - PC-10-2400
Order 'xfrmr pwr 115v 5v 4.8a 24va - PC-10-2400' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number PC-10-2400-ND.
XFRMR PWR 115V 5V 880MA 4.4VA - PC-10-440
Order 'xfrmr pwr 115v 5v 880ma 4.4va - PC-10-440' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number PC-10-440-ND.
XFRMR PWR 115V 5V 180MA 1VA - PC-10-90
Order 'xfrmr pwr 115v 5v 180ma 1va - PC-10-90' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number PC-10-90-ND.
XFRMR PWR 115V 10VCT .25A 2.4VA - 241-3-10
Order 'xfrmr pwr 115v 10vct .25a 2.4va - 241-3-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 241-3-10-ND.
XFRMR PWR 115V 60V 20MA 1.2VA - PC-120-10
Order 'xfrmr pwr 115v 60v 20ma 1.2va - PC-120-10' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number PC-120-10-ND.
XFRMR PWR 115V 60V 400MA 24VA - PC-120-200
Order 'xfrmr pwr 115v 60v 400ma 24va - PC-120-200' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number PC-120-200-ND.
XFRMR PWR 115V 60V 70MA 4.4VA - PC-120-35
Order 'xfrmr pwr 115v 60v 70ma 4.4va - PC-120-35' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number PC-120-35-ND.
Send this link via E-Mail
Help With This Screen