TRANSFORMER TRIPLE OUTPUT - MT-7-15
| Digi-Key Part Number | MT-7-15-ND |
250 |
12.57500 |
Extended Price
3143.75 |
| Manufacturer Part Number | MT-7-15 | |||
| Description | TRANSFORMER TRIPLE OUTPUT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT-7-15 |
| Vendor | Signal Transformers |
| Category | Transformers |
| Mounting Type | Chassis Mount |
| Type | Standard |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | - |
| Parallel Output Voltage @ Current | - |
| Maximum Power | 7 VA |
| Other Names |
MT 7 15 MT715 |
MT-7-15 Specification Sheet
TRANSFORMER TRIPLE OUTPUT - MT-7-15 (MT-7-15-ND)
Related parts:TRANSFORMER TRIPLE OUTPUT - MT-7-15
Order 'transformer triple output - MT-7-15' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number MT-7-15-ND.
XFRMR 115V 5V 1.75A 6VA 3OUT - MT-6-15
Order 'xfrmr 115v 5v 1.75a 6va 3out - MT-6-15' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number MT-6-15-ND.
XFRMR 115V 5V 2.8A 7VA 3OUT - MT-7-12
Order 'xfrmr 115v 5v 2.8a 7va 3out - MT-7-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number MT-7-12-ND.
XFRMR 115V 5V 4A 8VA 3OUT - MT-8-15
Order 'xfrmr 115v 5v 4a 8va 3out - MT-8-15' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number MT-8-15-ND.
XFRMR 115/230V 5V 2.8A 7VA 3OUT - DMT-7-15
Order 'xfrmr 115/230v 5v 2.8a 7va 3out - DMT-7-15' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DMT-7-15-ND.
XFRMR 115V 5V 1.75A 6VA 3OUT - MT-6-12
Order 'xfrmr 115v 5v 1.75a 6va 3out - MT-6-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number MT-6-12-ND.
XFRMR 115V 5V 4A 8VA 3OUT - MT-8-12
Order 'xfrmr 115v 5v 4a 8va 3out - MT-8-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number MT-8-12-ND.
POWER SUPPLY TRIPLE OUTPUT 15W - KLT15F-0522
Order 'power supply triple output 15w - KLT15F-0522' online from Digi-Key. Manufactured by Volgen/Division of Kaga Electronics USA. Digi-Key part number 62-1082-ND.
POWER SUPPLY TRIPLE OUTPUT 15W - KLT15F-0533
Order 'power supply triple output 15w - KLT15F-0533' online from Digi-Key. Manufactured by Volgen/Division of Kaga Electronics USA. Digi-Key part number 62-1083-ND.
POWER SUPPLY TRIPLE OUTPUT 30W - KLT30F-0522
Order 'power supply triple output 30w - KLT30F-0522' online from Digi-Key. Manufactured by Volgen/Division of Kaga Electronics USA. Digi-Key part number 62-1085-ND.
POWER SUPPLY TRIPLE OUTPUT 30W - KLT30F-0533
Order 'power supply triple output 30w - KLT30F-0533' online from Digi-Key. Manufactured by Volgen/Division of Kaga Electronics USA. Digi-Key part number 62-1086-ND.
AC/DC PWR SUPPLY TRIPLE OUTPUT - CS250NM245A12B
Order 'ac/dc pwr supply triple output - CS250NM245A12B' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number CS250NM245A12B-ND.
TRIPLE OUTPUT PWR SUPPLY - ERK-50-1515
Order 'triple output pwr supply - ERK-50-1515' online from Digi-Key. Manufactured by Volgen/Division of Kaga Electronics USA. Digi-Key part number ERK-50-1515-ND.
POWER SUPPLY 70W TRIPLE OUTPUT - ERK70U-1515
Order 'power supply 70w triple output - ERK70U-1515' online from Digi-Key. Manufactured by Volgen/Division of Kaga Electronics USA. Digi-Key part number ERK70U-1515-ND.
PS TRIPLE OUTPUT +5V/+15V/-15V - JWT75-5FF/A
Order 'ps triple output +5v/+15v/-15v - JWT75-5FF/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1406-ND.
Send this link via E-Mail
Help With This Screen