TRANSFORMER SINGLE 28VAC .22A - 3FS-456
| Digi-Key Part Number | MT2235-ND |
1 10 25 50 100 500 1000 |
7.53000 6.02000 4.81600 4.51500 4.06350 3.76250 3.61200 |
Extended Price
7.53 60.20 120.40 225.75 406.35 1881.25 3612.00 |
| Manufacturer Part Number | 3FS-456 | |||
| Description | TRANSFORMER SINGLE 28VAC .22A | |||
| Quantity Available | 340 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3FS-456 |
| Vendor | Tamura |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage | 56.0 VAC @ 110.000 mA |
| Parallel Output Voltage | 28.0 VAC @ 220.000 mA |
| Output Power | 6.0 VA [Max] |
| Input Voltage Typical | 115 VAC |
| Contact Type | PC Pin |
| Packaging | Bulk |
| Height | 34.544 mm [Typ] |
| Length | 42.926 mm [Typ] |
| Standard | CSA |
| Standard | UL |
| Weight | 0.4400 lb [Nom] |
| Width | 35.306 mm [Typ] |
| Frequency | 50.000 Hz [Min] |
| Frequency | 60.000 Hz [Max] |
| A | 0.250 in [Typ] |
| B | 0.350 in [Typ] |
| C | 1.280 in [Typ] |
| H | 1.360 in [Typ] |
| L | 1.690 in [Typ] |
| MC | 1.06 in [Nom] |
| W | 1.390 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3FS 456 3FS456 MT2235 ND MT2235ND MT2235 |
3FS-456 Specification Sheet
TRANSFORMER SINGLE 28VAC .22A - 3FS-456 (MT2235-ND)
Related parts:TRANSFORMER SINGLE 28VAC .22A - 3FS-456
Order 'transformer single 28vac .22a - 3FS-456' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2235-ND.
TRANSFORMER SINGLE 28VAC .04A - 3FS-256
Order 'transformer single 28vac .04a - 3FS-256' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2233-ND.
TRANSFORMER SINGLE 28VAC .09A - 3FS-356
Order 'transformer single 28vac .09a - 3FS-356' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2234-ND.
TRANSFORMER SINGLE 28VAC .44A - 3FS-556
Order 'transformer single 28vac .44a - 3FS-556' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2236-ND.
TRANSFORMER DUAL 28VAC .040A - 3FD-456
Order 'transformer dual 28vac .040a - 3FD-456' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2131-ND.
TRANSFORMER SINGLE 5VAC .220A - 3FS-210
Order 'transformer single 5vac .220a - 3FS-210' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2201-ND.
TRANSFORMER SINGLE 5VAC .50A - 3FS-310
Order 'transformer single 5vac .50a - 3FS-310' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2202-ND.
TRANSFORMER SINGLE 5VAC 1.2A - 3FS-410
Order 'transformer single 5vac 1.2a - 3FS-410' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2203-ND.
TRANSFORMER SINGLE 5VAC 2.4A - 3FS-510
Order 'transformer single 5vac 2.4a - 3FS-510' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2204-ND.
TRANSFORMER SINGLE 6.3VAC .180A - 3FS-212
Order 'transformer single 6.3vac .180a - 3FS-212' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2205-ND.
TRANSFORMER SINGLE 6.3VAC .40A - 3FS-312
Order 'transformer single 6.3vac .40a - 3FS-312' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2206-ND.
TRANSFORMER SINGLE 6.3VAC 1.0A - 3FS-412
Order 'transformer single 6.3vac 1.0a - 3FS-412' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2207-ND.
TRANSFORMER SINGLE 6.3VAC 2.0A - 3FS-512
Order 'transformer single 6.3vac 2.0a - 3FS-512' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2208-ND.
TRANSFORMER SINGLE 8VAC .140A - 3FS-216
Order 'transformer single 8vac .140a - 3FS-216' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2209-ND.
TRANSFORMER SINGLE 8VAC .30A - 3FS-316
Order 'transformer single 8vac .30a - 3FS-316' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2210-ND.
Send this link via E-Mail
Help With This Screen