TRANSFORMER SINGLE 24VAC .50A - 3FS-548
| Digi-Key Part Number | MT2232-ND |
1 10 25 50 100 500 1000 |
10.38000 8.30000 6.64000 6.22500 5.60250 5.18750 4.98000 |
Extended Price
10.38 83.00 166.00 311.25 560.25 2593.75 4980.00 |
| Manufacturer Part Number | 3FS-548 | |||
| Description | TRANSFORMER SINGLE 24VAC .50A | |||
| Quantity Available | 74 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3FS-548 |
| Vendor | Tamura |
| Category | Transformers |
| Mounting Type | PCB with Pins |
| Type | Single Primary |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 48 VAC @ 250mA |
| Parallel Output Voltage @ Current | 24 VAC @ 500mA |
| Maximum Power | 12 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3FS 548 3FS548 MT2232 ND MT2232ND MT2232 |
3FS-548 Specification Sheet
TRANSFORMER SINGLE 24VAC .50A - 3FS-548 (MT2232-ND)
Related parts:TRANSFORMER SINGLE 24VAC .50A - 3FS-548
Order 'transformer single 24vac .50a - 3FS-548' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2232-ND.
TRANSFORMER DUAL 24VAC .50A - 3FD-548
Order 'transformer dual 24vac .50a - 3FD-548' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2128-ND.
TRANSFORMER SINGLE 5VAC .50A - 3FS-310
Order 'transformer single 5vac .50a - 3FS-310' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2202-ND.
TRANSFORMER SINGLE 12VAC .50A - 3FS-424
Order 'transformer single 12vac .50a - 3FS-424' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2219-ND.
TRANSFORMER SINGLE 24VAC .046A - 3FS-248
Order 'transformer single 24vac .046a - 3FS-248' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2229-ND.
TRANSFORMER SINGLE 24VAC .10A - 3FS-348
Order 'transformer single 24vac .10a - 3FS-348' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2230-ND.
TRANSFORMER SINGLE 24VAC .25A - 3FS-448
Order 'transformer single 24vac .25a - 3FS-448' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2231-ND.
TRANSFORMER SINGLE 5VAC .220A - 3FS-210
Order 'transformer single 5vac .220a - 3FS-210' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2201-ND.
TRANSFORMER SINGLE 5VAC 1.2A - 3FS-410
Order 'transformer single 5vac 1.2a - 3FS-410' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2203-ND.
TRANSFORMER SINGLE 5VAC 2.4A - 3FS-510
Order 'transformer single 5vac 2.4a - 3FS-510' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2204-ND.
TRANSFORMER SINGLE 6.3VAC .180A - 3FS-212
Order 'transformer single 6.3vac .180a - 3FS-212' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2205-ND.
TRANSFORMER SINGLE 6.3VAC .40A - 3FS-312
Order 'transformer single 6.3vac .40a - 3FS-312' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2206-ND.
TRANSFORMER SINGLE 6.3VAC 1.0A - 3FS-412
Order 'transformer single 6.3vac 1.0a - 3FS-412' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2207-ND.
TRANSFORMER SINGLE 6.3VAC 2.0A - 3FS-512
Order 'transformer single 6.3vac 2.0a - 3FS-512' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2208-ND.
TRANSFORMER SINGLE 8VAC .140A - 3FS-216
Order 'transformer single 8vac .140a - 3FS-216' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2209-ND.
Send this link via E-Mail
Help With This Screen