TRANSFORMER SINGLE 24VAC .25A - 3FS-448
| Digi-Key Part Number | MT2231-ND |
1 10 25 50 100 500 1000 |
7.53000 6.02000 4.81600 4.51500 4.06350 3.76250 3.61200 |
Extended Price
7.53 60.20 120.40 225.75 406.35 1881.25 3612.00 |
| Manufacturer Part Number | 3FS-448 | |||
| Description | TRANSFORMER SINGLE 24VAC .25A | |||
| Quantity Available | 42 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3FS-448 |
| Vendor | Tamura |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage | 48.0 VAC @ 125.000 mA |
| Parallel Output Voltage | 24.0 VAC @ 250.000 mA |
| Output Power | 6.0 VA [Max] |
| Input Voltage Typical | 115 VAC |
| Contact Type | PC Pin |
| Packaging | Bulk |
| Height | 34.544 mm [Typ] |
| Length | 42.926 mm [Typ] |
| Standard | CSA |
| Standard | UL |
| Weight | 0.4400 lb [Nom] |
| Width | 35.306 mm [Typ] |
| Frequency | 50.000 Hz [Min] |
| Frequency | 60.000 Hz [Max] |
| A | 0.250 in [Typ] |
| B | 0.350 in [Typ] |
| C | 1.280 in [Typ] |
| H | 1.360 in [Typ] |
| L | 1.690 in [Typ] |
| MC | 1.06 in [Nom] |
| W | 1.390 in [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3FS 448 3FS448 MT2231 ND MT2231ND MT2231 |
3FS-448 Specification Sheet
TRANSFORMER SINGLE 24VAC .25A - 3FS-448 (MT2231-ND)
Related parts:TRANSFORMER SINGLE 24VAC .25A - 3FS-448
Order 'transformer single 24vac .25a - 3FS-448' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2231-ND.
TRANSFORMER SINGLE 24VAC .046A - 3FS-248
Order 'transformer single 24vac .046a - 3FS-248' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2229-ND.
TRANSFORMER SINGLE 24VAC .10A - 3FS-348
Order 'transformer single 24vac .10a - 3FS-348' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2230-ND.
TRANSFORMER SINGLE 24VAC .50A - 3FS-548
Order 'transformer single 24vac .50a - 3FS-548' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2232-ND.
TRANSFORMER DUAL 24VAC .250A - 3FD-448
Order 'transformer dual 24vac .250a - 3FD-448' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2127-ND.
TRANSFORMER SINGLE 5VAC .220A - 3FS-210
Order 'transformer single 5vac .220a - 3FS-210' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2201-ND.
TRANSFORMER SINGLE 5VAC .50A - 3FS-310
Order 'transformer single 5vac .50a - 3FS-310' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2202-ND.
TRANSFORMER SINGLE 5VAC 1.2A - 3FS-410
Order 'transformer single 5vac 1.2a - 3FS-410' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2203-ND.
TRANSFORMER SINGLE 5VAC 2.4A - 3FS-510
Order 'transformer single 5vac 2.4a - 3FS-510' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2204-ND.
TRANSFORMER SINGLE 6.3VAC .180A - 3FS-212
Order 'transformer single 6.3vac .180a - 3FS-212' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2205-ND.
TRANSFORMER SINGLE 6.3VAC .40A - 3FS-312
Order 'transformer single 6.3vac .40a - 3FS-312' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2206-ND.
TRANSFORMER SINGLE 6.3VAC 1.0A - 3FS-412
Order 'transformer single 6.3vac 1.0a - 3FS-412' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2207-ND.
TRANSFORMER SINGLE 6.3VAC 2.0A - 3FS-512
Order 'transformer single 6.3vac 2.0a - 3FS-512' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2208-ND.
TRANSFORMER SINGLE 8VAC .140A - 3FS-216
Order 'transformer single 8vac .140a - 3FS-216' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2209-ND.
TRANSFORMER SINGLE 8VAC .30A - 3FS-316
Order 'transformer single 8vac .30a - 3FS-316' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2210-ND.
Send this link via E-Mail
Help With This Screen