TRANSFORMER SINGLE 12VAC .090A - 3FS-224
| Digi-Key Part Number | MT2217-ND |
1 10 25 50 100 500 1000 |
3.83000 3.06000 2.44800 2.29500 2.06550 1.91250 1.83600 |
Extended Price
3.83 30.60 61.20 114.75 206.55 956.25 1836.00 |
| Manufacturer Part Number | 3FS-224 | |||
| Description | TRANSFORMER SINGLE 12VAC .090A | |||
| Quantity Available | 1066 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3FS-224 |
| Vendor | Tamura |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage | 24.0 VAC @ 45.000 mA |
| Parallel Output Voltage | 12.0 VAC @ 90.000 mA |
| Output Power | 1.1 VA [Max] |
| Input Voltage Typical | 115 VAC |
| Contact Type | PC Pin |
| Packaging | Bulk |
| Height | 25.400 mm [Typ] |
| Length | 36.576 mm [Typ] |
| Standard | CSA |
| Standard | UL |
| Weight | 0.1700 lb [Nom] |
| Width | 31.242 mm [Typ] |
| Frequency | 50.000 Hz [Min] |
| Frequency | 60.000 Hz [Max] |
| A | 0.250 in [Typ] |
| B | 0.250 in [Typ] |
| C | 1.200 in [Typ] |
| H | 1.000 in [Typ] |
| L | 1.440 in [Typ] |
| W | 1.230 in [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3FS 224 3FS224 MT2217 ND MT2217ND MT2217 |
3FS-224 Specification Sheet
TRANSFORMER SINGLE 12VAC .090A - 3FS-224 (MT2217-ND)
Related parts:TRANSFORMER SINGLE 12VAC .090A - 3FS-224
Order 'transformer single 12vac .090a - 3FS-224' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2217-ND.
TRANSFORMER SINGLE 12VAC .20A - 3FS-324
Order 'transformer single 12vac .20a - 3FS-324' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2218-ND.
TRANSFORMER SINGLE 12VAC .50A - 3FS-424
Order 'transformer single 12vac .50a - 3FS-424' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2219-ND.
TRANSFORMER SINGLE 12VAC 1.0A - 3FS-524
Order 'transformer single 12vac 1.0a - 3FS-524' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2220-ND.
TRANSFORMER DUAL 12VAC .09A - 3FD-224
Order 'transformer dual 12vac .09a - 3FD-224' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2113-ND.
TRANSFORMER SINGLE 5VAC .220A - 3FS-210
Order 'transformer single 5vac .220a - 3FS-210' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2201-ND.
TRANSFORMER SINGLE 5VAC .50A - 3FS-310
Order 'transformer single 5vac .50a - 3FS-310' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2202-ND.
TRANSFORMER SINGLE 5VAC 1.2A - 3FS-410
Order 'transformer single 5vac 1.2a - 3FS-410' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2203-ND.
TRANSFORMER SINGLE 5VAC 2.4A - 3FS-510
Order 'transformer single 5vac 2.4a - 3FS-510' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2204-ND.
TRANSFORMER SINGLE 6.3VAC .180A - 3FS-212
Order 'transformer single 6.3vac .180a - 3FS-212' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2205-ND.
TRANSFORMER SINGLE 6.3VAC .40A - 3FS-312
Order 'transformer single 6.3vac .40a - 3FS-312' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2206-ND.
TRANSFORMER SINGLE 6.3VAC 1.0A - 3FS-412
Order 'transformer single 6.3vac 1.0a - 3FS-412' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2207-ND.
TRANSFORMER SINGLE 6.3VAC 2.0A - 3FS-512
Order 'transformer single 6.3vac 2.0a - 3FS-512' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2208-ND.
TRANSFORMER SINGLE 8VAC .140A - 3FS-216
Order 'transformer single 8vac .140a - 3FS-216' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2209-ND.
TRANSFORMER SINGLE 8VAC .30A - 3FS-316
Order 'transformer single 8vac .30a - 3FS-316' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2210-ND.
Send this link via E-Mail
Help With This Screen