TRANSFORMER DUAL 10VAC .110A - 3FD-220
| Digi-Key Part Number | MT2109-ND |
1 10 25 50 100 500 1000 |
3.93000 3.14000 2.51200 2.35500 2.11950 1.96250 1.88400 |
Extended Price
3.93 31.40 62.80 117.75 211.95 981.25 1884.00 |
| Manufacturer Part Number | 3FD-220 | |||
| Description | TRANSFORMER DUAL 10VAC .110A | |||
| Quantity Available | 2265 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3FD-220 |
| Vendor | Tamura |
| Category | Transformers |
| Mounting Type | PCB with Pins |
| Type | Dual Primary |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 20 VAC @ 55mA |
| Parallel Output Voltage @ Current | 10 VAC @ 110mA |
| Maximum Power | 1.1 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3FD 220 3FD220 MT2109 ND MT2109ND MT2109 |
3FD-220 Specification Sheet
TRANSFORMER DUAL 10VAC .110A - 3FD-220 (MT2109-ND)
Related parts:TRANSFORMER DUAL 10VAC .110A - 3FD-220
Order 'transformer dual 10vac .110a - 3FD-220' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2109-ND.
TRANSFORMER DUAL 10VAC .240A - 3FD-320
Order 'transformer dual 10vac .240a - 3FD-320' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2110-ND.
TRANSFORMER DUAL 10VAC .60A - 3FD-420
Order 'transformer dual 10vac .60a - 3FD-420' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2111-ND.
TRANSFORMER DUAL 10VAC 1.2A - 3FD-520
Order 'transformer dual 10vac 1.2a - 3FD-520' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2112-ND.
TRANSFORMER SINGLE 10VAC .110A - 3FS-220
Order 'transformer single 10vac .110a - 3FS-220' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2213-ND.
TRANSFORMER DUAL 5.0VAC .220A - 3FD-210
Order 'transformer dual 5.0vac .220a - 3FD-210' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2096-ND.
TRANSFORMER DUAL 5VAC .50A - 3FD-310
Order 'transformer dual 5vac .50a - 3FD-310' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2097-ND.
TRANSFORMER DUAL 5VAC 1.20A - 3FD-410
Order 'transformer dual 5vac 1.20a - 3FD-410' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2098-ND.
TRANSFORMER DUAL 5VAC 2.40A - 3FD-510
Order 'transformer dual 5vac 2.40a - 3FD-510' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2099-ND.
TRANSFORMER DUAL 6.3VAC .180A - 3FD-212
Order 'transformer dual 6.3vac .180a - 3FD-212' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2101-ND.
TRANSFORMER DUAL 6.5VAC .40A - 3FD-312
Order 'transformer dual 6.5vac .40a - 3FD-312' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2102-ND.
TRANSFORMER DUAL 6.3VAC 1.00A - 3FD-412
Order 'transformer dual 6.3vac 1.00a - 3FD-412' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2103-ND.
TRANSFORMER DUAL 6.3VAC 2.0A - 3FD-512
Order 'transformer dual 6.3vac 2.0a - 3FD-512' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2104-ND.
TRANSFORMER DUAL 8VAC .140A - 3FD-216
Order 'transformer dual 8vac .140a - 3FD-216' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2105-ND.
TRANSFORMER DUAL 8VAC .30A - 3FD-316
Order 'transformer dual 8vac .30a - 3FD-316' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2106-ND.
Send this link via E-Mail
Help With This Screen