Power Entry - Inlets, Outlets, Module Connector Hirose Electric Co Ltd Free Hanging (In-Line) - RP34-8SP-4SC(71)
CONN PLUG 4 POS SOCKET STRAIGHT - RP34-8SP-4SC(71)
| Digi-Key Part Number | HR1287-ND |
1 10 50 100 250 500 1000 5000 10000 |
2.83000 2.34900 1.95760 1.74000 1.44420 1.30500 1.15710 1.08750 1.06575 |
Extended Price
2.83 23.49 97.88 174.00 361.05 652.50 1157.10 5437.50 10657.50 |
| Manufacturer Part Number | RP34-8SP-4SC(71) | |||
| Description | CONN PLUG 4 POS SOCKET STRAIGHT | |||
| Quantity Available | 268 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RP34-8SP-4SC(71) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Features | - |
| Current | 3A |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Voltage | 30V |
| Connector Type | Plug, Female Sockets |
| Connector Style | RP34 |
| Number of Positions | 4 |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RP34 8SP 4SC 71 RP348SP4SC71 HR1287 ND HR1287ND HR1287 |
RP34-8SP-4SC(71) Specification Sheet
CONN PLUG 4 POS SOCKET STRAIGHT - RP34-8SP-4SC(71) (HR1287-ND)
Related parts Power Entry - Inlets, Outlets, Module Connector Hirose Electric Co Ltd Free Hanging (In-Line) - RP34-8SP-4SC(71)Power Entry - Inlets, Outlets, Module Connector Hirose Electric Co Ltd Free Hanging (In-Line) - RP34-8SP-4SC(71)
Order 'conn plug 4 pos socket straight - RP34-8SP-4SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1287-ND.
Power Entry - Inlets, Outlets, Module Connector Hirose Electric Co Ltd Free Hanging (In-Line) - RP34-8SP-4SC
Order 'conn plug 4 pos socket straight - RP34-8SP-4SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR171-ND.
Aluminum, Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - JRC21BP-26S(71)
Order 'conn plug 26 pos socket silver - JRC21BP-26S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1305-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-480424-0
Order 'conn plug 4 pos mate-n-lok - 1-480424-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1431-ND.
Micro-Miniature LGH, Plug, 3 pos to Individual Wire Leads Lgh Cable Assembly 48.0" (1219.2mm) Tyco Electronics 862424-4
Order 'conn plug 3pos 22awg 48" lgh - 862424-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862424-4-ND.
Aluminum, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect JAE Electronics Plug, Female Sockets SRCN6A13-3S
Order 'conn plug 3pos w/sockets - SRCN6A13-3S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1142-ND.
Aluminum, Nickel Plated Circular Connector JAE Electronics Plug, Female Sockets Strain Relief SRCN6A21-16S
Order 'conn plug 16pos w/sockets - SRCN6A21-16S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1154-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A-14S-2S
Order 'conn plug 4pos w/socket solder - MS3106A-14S-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A-14S-2S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A-14S-5S
Order 'conn plug 5pos w/socket solder - MS3106A-14S-5S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A-14S-5S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E-10SL-3S
Order 'conn plug 3pos w/socket solder - MS3106E-10SL-3S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E-10SL-3S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E-10SL-4S
Order 'conn plug 2pos w/socket solder - MS3106E-10SL-4S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E-10SL-4S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106F-10SL-4S
Order 'conn plug 2pos w/socket solder - MS3106F-10SL-4S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F-10SL-4S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3116F-12-10S
Order 'conn plug 10pos w/socket solder - MS3116F-12-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116F-12-10S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3126F-24-61S
Order 'conn plug 61pos w/socket crimp - MS3126F-24-61S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3126F-24-61S-ND.
Brass and Zinc, Nickel and Chromium Plated Circular Connector Hirose Electric Co Ltd Receptacle, Female Sockets - SR30-10RA-4SE
Order 'conn recept 4 pos pc mt - SR30-10RA-4SE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number SR30-10RA-4SE-ND.
Options for Power Entry - Inlets, Outlets, Module Connector Hirose Electric Co Ltd Free Hanging (In-Line) - RP34-8SP-4SC(71)
Send this link via E-Mail
Help With This Screen
