CONN PLUG STRAIGHT POWER SUPPLY - RP34L-5PA-3SC - Connectors
| Digi-Key Part Number | H2810-ND |
1 25 100 250 500 1000 2500 5000 |
3.51000 2.72240 2.17800 1.75452 1.63350 1.57300 1.54275 1.51250 |
Extended Price
3.51 68.06 217.80 438.63 816.75 1573.00 3856.88 7562.50 |
| Manufacturer Part Number | RP34L-5PA-3SC | |||
| Description | CONN PLUG STRAIGHT POWER SUPPLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RP34L-5PA-3SC |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | - |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | - |
| Features | - |
| Number of Positions | 3 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RP34L 5PA 3SC RP34L5PA3SC H2810 ND H2810ND H2810 |
RP34L-5PA-3SC Specification Sheet
CONN PLUG STRAIGHT POWER SUPPLY - RP34L-5PA-3SC (H2810-ND) - Connectors
Related parts Connectors :CONN PLUG STRAIGHT POWER SUPPLY - RP34L-5PA-3SC
Order 'conn plug straight power supply - RP34L-5PA-3SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2810-ND.
CONN PLUG STRAIGHT POWER SUPPLY - RP34L-5PA-3SC(71)
Order 'conn plug straight power supply - RP34L-5PA-3SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1292-ND.
CONN PLUG STRAIGHT POWR SUPPLY - RP34L-5PA-2SC(1857)
Order 'conn plug straight powr supply - RP34L-5PA-2SC(1857)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2350-ND.
CONN PLUG STRAIGHT POWR SUPPLY - RP34L-5PA-2SC(1857)(71)
Order 'conn plug straight powr supply - RP34L-5PA-2SC(1857)(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1288-ND.
CONN PLUG STRAIGHT POWR SUPPLY - RP34L-5P-3SC
Order 'conn plug straight powr supply - RP34L-5P-3SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2351-ND.
CONN PLUG R/ANGLE POWR SUPPLY - RP34L-5LP-3SC
Order 'conn plug r/angle powr supply - RP34L-5LP-3SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2352-ND.
CONN CRIMP TERMINAL POWR SUPPLY - RP34L-SC1-212(01)
Order 'conn crimp terminal powr supply - RP34L-SC1-212(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2353CT-ND.
CONN CRIMP TERMINAL POWR SUPPLY - RP34L-SC1-212(01)
Order 'conn crimp terminal powr supply - RP34L-SC1-212(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2353TR-ND.
CONN PLUG STRAIGHT 2.5C - MRF1.6/5.6-AP-2.5C
Order 'conn plug straight 2.5c - MRF1.6/5.6-AP-2.5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number MRF1.6/5.6-AP2.5C-ND.
CONN PLUG STRAIGHT RG-59U - MRF1.6/5.6-AP-59U
Order 'conn plug straight rg-59u - MRF1.6/5.6-AP-59U' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number MRF1.6/5.6-AP-59U-ND.
CONN PLUG STRAIGHT 3C - MRF(1.6/5.6)-P-3C
Order 'conn plug straight 3c - MRF(1.6/5.6)-P-3C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number MRF(1.6/5.6)-P-3C-ND.
CONN PLUG 3 POS SOCKET STRAIGHT - RP34-8SP-3SC
Order 'conn plug 3 pos socket straight - RP34-8SP-3SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR170-ND.
CONN PLUG 3 POS SOCKET STRAIGHT - RP34-8SP-3SC(71)
Order 'conn plug 3 pos socket straight - RP34-8SP-3SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1286-ND.
CONN PLUG 4 POS SOCKET STRAIGHT - RP34-8SP-4SC(71)
Order 'conn plug 4 pos socket straight - RP34-8SP-4SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1287-ND.
CONN PLUG R/ANGLE POWR SUPPLY - RP34L-5LP-3SC(71)
Order 'conn plug r/angle powr supply - RP34L-5LP-3SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1291-ND.
Send this link via E-Mail
Help With This Screen