Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN PLUG STRAIGHT POWR SUPPLY - RP34L-5P-3SC

Digi-Key Part Number H2351-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
3.05000
2.44200
1.88700
1.55400
1.49850
1.44300
1.41525
1.38750
Extended Price
3.05
61.05
188.70
388.50
749.25
1443.00
3538.12
6937.50
Manufacturer Part NumberRP34L-5P-3SC
DescriptionCONN PLUG STRAIGHT POWR SUPPLY
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRP34L-5P-3SC
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBlack
Connector TypePlug, Male Pin
Contact FinishPalladium
Features-
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch-
Row Spacing-
Wire Size18-22 AWG
PackagingBulk
Fastening Type-
TerminationCrimp
Contact Finish Thickness-
Number of Positions 3
Wire TypeDiscrete
RoHS StatusVendor Undefined
Other Names RP34L 5P 3SC
RP34L5P3SC
H2351 ND
H2351ND
H2351

RP34L-5P-3SC Specification Sheet

Image of CONN PLUG STRAIGHT POWR SUPPLY - RP34L-5P-3SC

CONN PLUG STRAIGHT POWR SUPPLY - RP34L-5P-3SC (H2351-ND)

Related parts :
CONN PLUG STRAIGHT POWR SUPPLY - RP34L-5P-3SC
 Order 'conn plug straight powr supply - RP34L-5P-3SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2351-ND.
CONN PLUG STRAIGHT POWR SUPPLY - RP34L-5PA-2SC(1857)
 Order 'conn plug straight powr supply - RP34L-5PA-2SC(1857)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2350-ND.
CONN PLUG STRAIGHT POWR SUPPLY - RP34L-5PA-2SC(1857)(71)
 Order 'conn plug straight powr supply - RP34L-5PA-2SC(1857)(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1288-ND.
CONN PLUG STRAIGHT POWER SUPPLY - RP34L-5PA-3SC
 Order 'conn plug straight power supply - RP34L-5PA-3SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2810-ND.
CONN PLUG STRAIGHT POWER SUPPLY - RP34L-5PA-3SC(71)
 Order 'conn plug straight power supply - RP34L-5PA-3SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1292-ND.
CONN PLUG R/ANGLE POWR SUPPLY - RP34L-5LP-3SC
 Order 'conn plug r/angle powr supply - RP34L-5LP-3SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2352-ND.
CONN CRIMP TERMINAL POWR SUPPLY - RP34L-SC1-212(01)
 Order 'conn crimp terminal powr supply - RP34L-SC1-212(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2353CT-ND.
CONN CRIMP TERMINAL POWR SUPPLY - RP34L-SC1-212(01)
 Order 'conn crimp terminal powr supply - RP34L-SC1-212(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2353TR-ND.
CONN PLUG R/ANGLE POWR SUPPLY - RP34L-5LP-3SC(71)
 Order 'conn plug r/angle powr supply - RP34L-5LP-3SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1291-ND.
CONN PLUG WATERPROOF 5POS MALE - JR13WP-5P
 Order 'conn plug waterproof 5pos male - JR13WP-5P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR902-ND.
CONN PLUG WATERPROOF 5POS MALE - JR25WP-5P
 Order 'conn plug waterproof 5pos male - JR25WP-5P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR908-ND.
CONN PLUG 5POS SINGLE CRIMP - DF4-5P-2C
 Order 'conn plug 5pos single crimp - DF4-5P-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2585-ND.
CONN PLUG STRAIGHT 2.5C - MRF1.6/5.6-AP-2.5C
 Order 'conn plug straight 2.5c - MRF1.6/5.6-AP-2.5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number MRF1.6/5.6-AP2.5C-ND.
CONN PLUG STRAIGHT RG-59U - MRF1.6/5.6-AP-59U
 Order 'conn plug straight rg-59u - MRF1.6/5.6-AP-59U' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number MRF1.6/5.6-AP-59U-ND.
CONN PLUG STRAIGHT 3C - MRF(1.6/5.6)-P-3C
 Order 'conn plug straight 3c - MRF(1.6/5.6)-P-3C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number MRF(1.6/5.6)-P-3C-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN PLUG STRAIGHT POWER SUPPLY - RP34L-5PA-3SC(71) Next: CONN PLUG STRAIGHT POWR SUPPLY - RP34L-5PA-2SC(1857)