XFRMR 115/230V 6V 1A 6VA PCB - IF-6-12 - Transformers
| Digi-Key Part Number | IF-6-12-ND |
1 10 25 |
18.37000 13.91000 12.87520 |
Extended Price
18.37 139.10 321.88 |
| Manufacturer Part Number | IF-6-12 | |||
| Description | XFRMR 115/230V 6V 1A 6VA PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IF-6-12 |
| Vendor | Signal Transformers |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 12 VAC @ 500mA |
| Parallel Output Voltage @ Current | 6 VAC @ 1A |
| Maximum Power | 6 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IF 6 12 IF612 |
IF-6-12 Specification Sheet
XFRMR 115/230V 6V 1A 6VA PCB - IF-6-12 (IF-6-12-ND) - Transformers
Related parts Transformers:XFRMR 115/230V 6V 1A 6VA PCB - IF-6-12
Order 'xfrmr 115/230v 6v 1a 6va pcb - IF-6-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-6-12-ND.
XFRMR 115/230V 5V 1.75A 6VA 3OUT - DMT-6-12
Order 'xfrmr 115/230v 5v 1.75a 6va 3out - DMT-6-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DMT-6-12-ND.
XFRMR 115/230V 6V 1.67A 10VA PCB - IF-10-12
Order 'xfrmr 115/230v 6v 1.67a 10va pcb - IF-10-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-10-12-ND.
XFRMR 115/230V 6V 2.4A 14VA PCB - IF-14-12
Order 'xfrmr 115/230v 6v 2.4a 14va pcb - IF-14-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-14-12-ND.
XFRMR 115/230V 6V 3A 18VA PCB - IF-18-12
Order 'xfrmr 115/230v 6v 3a 18va pcb - IF-18-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-18-12-ND.
XFRMR 115/230V 6V 340MA 2VA PCB - IF-2-12
Order 'xfrmr 115/230v 6v 340ma 2va pcb - IF-2-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-2-12-ND.
XFRMR 115/230V 6V 4A 24VA PCB - IF-24-12
Order 'xfrmr 115/230v 6v 4a 24va pcb - IF-24-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-24-12-ND.
XFRMR 115/230V 6V 5A 30VA PCB - IF-30-12
Order 'xfrmr 115/230v 6v 5a 30va pcb - IF-30-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-30-12-ND.
XFRMR 115/230V 6V 670MA 4VA PCB - IF-4-12
Order 'xfrmr 115/230v 6v 670ma 4va pcb - IF-4-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-4-12-ND.
XFRMR 115/230V 5V 1.2A 6VA PCB - IF-6-10
Order 'xfrmr 115/230v 5v 1.2a 6va pcb - IF-6-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-6-10-ND.
XFRMR 115/230V 8V 750MA 6VA PCB - IF-6-16
Order 'xfrmr 115/230v 8v 750ma 6va pcb - IF-6-16' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-6-16-ND.
XFRMR 115/230V 10V 600MA 6VA PCB - IF-6-20
Order 'xfrmr 115/230v 10v 600ma 6va pcb - IF-6-20' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-6-20-ND.
XFRMR 115/230V 115V 50MA 6VA PCB - IF-6-230
Order 'xfrmr 115/230v 115v 50ma 6va pcb - IF-6-230' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-6-230-ND.
XFRMR 115/230V 12V 500MA 6VA PCB - IF-6-24
Order 'xfrmr 115/230v 12v 500ma 6va pcb - IF-6-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-6-24-ND.
XFRMR 115/230V 15V 400MA 6VA PCB - IF-6-30
Order 'xfrmr 115/230v 15v 400ma 6va pcb - IF-6-30' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-6-30-ND.
Send this link via E-Mail
Help With This Screen