XFRMR 115/230V 20V 1.5A 30VA PCB - IF-30-40 - Transformers
| Digi-Key Part Number | IF-30-40-ND |
1 10 |
31.98000 25.80000 |
Extended Price
31.98 258.00 |
| Manufacturer Part Number | IF-30-40 | |||
| Description | XFRMR 115/230V 20V 1.5A 30VA PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IF-30-40 |
| Vendor | Signal Transformers |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 40 VAC @ 750mA |
| Parallel Output Voltage @ Current | 20 VAC @ 1.5A |
| Maximum Power | 30 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IF 30 40 IF3040 |
IF-30-40 Specification Sheet
XFRMR 115/230V 20V 1.5A 30VA PCB - IF-30-40 (IF-30-40-ND) - Transformers
Related parts Transformers:XFRMR 115/230V 20V 1.5A 30VA PCB - IF-30-40
Order 'xfrmr 115/230v 20v 1.5a 30va pcb - IF-30-40' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-30-40-ND.
XFRMR 115/230V 12V 2.5A 30VA PCB - CL2-30-12
Order 'xfrmr 115/230v 12v 2.5a 30va pcb - CL2-30-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-30-12-ND.
XFRMR 115/230V 20V 100MA 2VA PCB - IF-2-40
Order 'xfrmr 115/230v 20v 100ma 2va pcb - IF-2-40' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-2-40-ND.
XFRMR 115/230V 20V 1.2A 24VA PCB - IF-24-40
Order 'xfrmr 115/230v 20v 1.2a 24va pcb - IF-24-40' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-24-40-ND.
XFRMR 115/230V 5V 6A 30VA PCB - IF-30-10
Order 'xfrmr 115/230v 5v 6a 30va pcb - IF-30-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-30-10-ND.
XFRMR 115/230V 6V 5A 30VA PCB - IF-30-12
Order 'xfrmr 115/230v 6v 5a 30va pcb - IF-30-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-30-12-ND.
XFRMR 115/230V 8V 3.8A 30VA PCB - IF-30-16
Order 'xfrmr 115/230v 8v 3.8a 30va pcb - IF-30-16' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-30-16-ND.
XFRMR 115/230V 10V 3A 30VA PCB - IF-30-20
Order 'xfrmr 115/230v 10v 3a 30va pcb - IF-30-20' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-30-20-ND.
XFRMR 115/230V 12V 2.5A 30VA PCB - IF-30-24
Order 'xfrmr 115/230v 12v 2.5a 30va pcb - IF-30-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-30-24-ND.
XFRMR 115/230V 15V 2A 30VA PCB - IF-30-30
Order 'xfrmr 115/230v 15v 2a 30va pcb - IF-30-30' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-30-30-ND.
XFRMR 115/230V 17V 1.8A 30VA PCB - IF-30-34
Order 'xfrmr 115/230v 17v 1.8a 30va pcb - IF-30-34' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-30-34-ND.
XFRMR 115/230V 28V 1.1A 30VA PCB - IF-30-56
Order 'xfrmr 115/230v 28v 1.1a 30va pcb - IF-30-56' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-30-56-ND.
XFRMR 115/230V 20V 200MA 4VA PCB - IF-4-40
Order 'xfrmr 115/230v 20v 200ma 4va pcb - IF-4-40' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-4-40-ND.
XFRMR 115/230V 20V 300MA 6VA PCB - IF-6-40
Order 'xfrmr 115/230v 20v 300ma 6va pcb - IF-6-40' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-6-40-ND.
XFRM 115/230V 24V 1.25A 30VA PCB - CL2-30-24
Order 'xfrm 115/230v 24v 1.25a 30va pcb - CL2-30-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-30-24-ND.
Send this link via E-Mail
Help With This Screen