XFRMR 115/230V 12V 2.5A 30VA PCB - IF-30-24 - Transformers
| Digi-Key Part Number | IF-30-24-ND |
260 |
16.48750 |
Extended Price
4286.75 |
| Manufacturer Part Number | IF-30-24 | |||
| Description | XFRMR 115/230V 12V 2.5A 30VA PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IF-30-24 |
| Vendor | Signal Transformer |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage | 24.0 VAC @ 1.250 A |
| Parallel Output Voltage | 12.0 VAC @ 2.500 A |
| Output Power | 30.000 VA [Max] |
| Input Voltage Typical | 115, 230 VAC |
| Contact Type | PC Pin |
| Height | 35.300 mm [Typ] |
| Length | 68.000 mm [Typ] |
| Standard | VDE |
| Standard | UL |
| Standard | CSA |
| Weight | 1.2300 lb [Nom] |
| Width | 57.500 mm [Typ] |
| Frequency | 60.000 Hz [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IF 30 24 IF3024 |
XFRMR 115/230V 12V 2.5A 30VA PCB - IF-30-24 (IF-30-24-ND) - Transformers
Related parts Transformers:XFRMR 115/230V 12V 2.5A 30VA PCB - IF-30-24
Order 'xfrmr 115/230v 12v 2.5a 30va pcb - IF-30-24' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-30-24-ND.
XFRMR 115/230V 12V 2.5A 30VA PCB - CL2-30-12
Order 'xfrmr 115/230v 12v 2.5a 30va pcb - CL2-30-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-30-12-ND.
XFRMR 115/230V 12V 170MA 2VA PCB - IF-2-24
Order 'xfrmr 115/230v 12v 170ma 2va pcb - IF-2-24' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-2-24-ND.
XFRMR 115/230V 6V 5A 30VA PCB - IF-30-12
Order 'xfrmr 115/230v 6v 5a 30va pcb - IF-30-12' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-30-12-ND.
XFRM 115/230V 24V 1.25A 30VA PCB - CL2-30-24
Order 'xfrm 115/230v 24v 1.25a 30va pcb - CL2-30-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-30-24-ND.
XFRMR 115/230V 12V 840MA PCB - IF-10-24
Order 'xfrmr 115/230v 12v 840ma pcb - IF-10-24' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-10-24-ND.
XFRMR 115/230V 12V 1.2A 14VA PCB - IF-14-24
Order 'xfrmr 115/230v 12v 1.2a 14va pcb - IF-14-24' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-14-24-ND.
XFRMR 115/230V 12V 1.5A 18VA PCB - IF-18-24
Order 'xfrmr 115/230v 12v 1.5a 18va pcb - IF-18-24' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-18-24-ND.
XFRMR 115/230V 12V 2A 24VA PCB - IF-24-24
Order 'xfrmr 115/230v 12v 2a 24va pcb - IF-24-24' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-24-24-ND.
XFRMR 115/230V 12V 340MA 4VA PCB - IF-4-24
Order 'xfrmr 115/230v 12v 340ma 4va pcb - IF-4-24' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-4-24-ND.
XFRMR 115/230V 12V 500MA 6VA PCB - IF-6-24
Order 'xfrmr 115/230v 12v 500ma 6va pcb - IF-6-24' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-6-24-ND.
XFRMR 115/230V 12V .83A 10VA PCB - CL2-10-12
Order 'xfrmr 115/230v 12v .83a 10va pcb - CL2-10-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-10-12-ND.
XFRMR 115/230V 12V 1.6A 20VA PCB - CL2-20-12
Order 'xfrmr 115/230v 12v 1.6a 20va pcb - CL2-20-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-20-12-ND.
XFRMR 115/230V 12V 2.1A 25VA PCB - CL2-25-12
Order 'xfrmr 115/230v 12v 2.1a 25va pcb - CL2-25-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-25-12-ND.
XFRMR 115/230V 12V 4.2A 50VA PCB - CL2-50-12
Order 'xfrmr 115/230v 12v 4.2a 50va pcb - CL2-50-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-50-12-ND.
Send this link via E-Mail
Help With This Screen