Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

XFRMR 115/230V 10V 1.8A 18VA PCB - IF-18-20 - Transformers

Digi-Key Part Number IF-18-20-ND
Price Break
1
10
Unit Price
27.17000
21.92500
Extended Price
27.17
219.25
Manufacturer Part NumberIF-18-20
DescriptionXFRMR 115/230V 10V 1.8A 18VA PCB
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationIF-18-20
VendorSignal Transformers
CategoryTransformers
Mounting TypeThrough Hole
TypeStandard
Primary Winding(s)Dual
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage @ Current20 VAC @ 900mA
Parallel Output Voltage @ Current10 VAC @ 1.8A
Maximum Power18 VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IF 18 20
IF1820

IF-18-20 Specification Sheet

Image of XFRMR 115/230V 10V 1.8A 18VA PCB - IF-18-20

XFRMR 115/230V 10V 1.8A 18VA PCB - IF-18-20 (IF-18-20-ND) - Transformers

Related parts Transformers:
XFRMR 115/230V 10V 1.8A 18VA PCB - IF-18-20
 Order 'xfrmr 115/230v 10v 1.8a 18va pcb - IF-18-20' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-18-20-ND.
XFRMR 115/230V 10V 1A 10VA PCB - IF-10-20
 Order 'xfrmr 115/230v 10v 1a 10va pcb - IF-10-20' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-10-20-ND.
XFRMR 115/230V 10V 1.4A 14VA PCB - IF-14-20
 Order 'xfrmr 115/230v 10v 1.4a 14va pcb - IF-14-20' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-14-20-ND.
XFRMR 115/230V 5V 3.6A 18VA PCB - IF-18-10
 Order 'xfrmr 115/230v 5v 3.6a 18va pcb - IF-18-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-18-10-ND.
XFRMR 115/230V 6V 3A 18VA PCB - IF-18-12
 Order 'xfrmr 115/230v 6v 3a 18va pcb - IF-18-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-18-12-ND.
XFRMR 115/230V 8V 2.3A 18VA PCB - IF-18-16
 Order 'xfrmr 115/230v 8v 2.3a 18va pcb - IF-18-16' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-18-16-ND.
XFRMR 115/230V 12V 1.5A 18VA PCB - IF-18-24
 Order 'xfrmr 115/230v 12v 1.5a 18va pcb - IF-18-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-18-24-ND.
XFRMR 115/230V 15V 1.2A 18VA PCB - IF-18-30
 Order 'xfrmr 115/230v 15v 1.2a 18va pcb - IF-18-30' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-18-30-ND.
XFRMR 115/230V 10V 200MA 2VA PCB - IF-2-20
 Order 'xfrmr 115/230v 10v 200ma 2va pcb - IF-2-20' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-2-20-ND.
XFRMR 115/230V 10V 2.4A 24VA PCB - IF-24-20
 Order 'xfrmr 115/230v 10v 2.4a 24va pcb - IF-24-20' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-24-20-ND.
XFRMR 115/230V 10V 3A 30VA PCB - IF-30-20
 Order 'xfrmr 115/230v 10v 3a 30va pcb - IF-30-20' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-30-20-ND.
XFRMR 115/230V 10V 400MA 4VA PCB - IF-4-20
 Order 'xfrmr 115/230v 10v 400ma 4va pcb - IF-4-20' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-4-20-ND.
XFRMR 115/230V 10V 600MA 6VA PCB - IF-6-20
 Order 'xfrmr 115/230v 10v 600ma 6va pcb - IF-6-20' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-6-20-ND.
XFRMR 115/230V 10V 600MA 6VA PCB - LP-20-300
 Order 'xfrmr 115/230v 10v 600ma 6va pcb - LP-20-300' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number LP-20-300-ND.
XFRMR 115/230V 17V 1.8A 30VA PCB - IF-30-34
 Order 'xfrmr 115/230v 17v 1.8a 30va pcb - IF-30-34' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-30-34-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: XFRMR 115/230V 10V 1.4A 14VA PCB - IF-14-20 Next: XFRMR 115/230V 10V 1A 10VA PCB - IF-10-20