XFRMR 115/230V 5V 2.8A 14VA PCB - IF-14-10 - Transformers
| Digi-Key Part Number | IF-14-10-ND |
1 10 |
24.06000 19.43800 |
Extended Price
24.06 194.38 |
| Manufacturer Part Number | IF-14-10 | |||
| Description | XFRMR 115/230V 5V 2.8A 14VA PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IF-14-10 |
| Vendor | Signal Transformers |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 10 VAC @ 1.4A |
| Parallel Output Voltage @ Current | 5 VAC @ 2.8A |
| Maximum Power | 14 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IF 14 10 IF1410 |
IF-14-10 Specification Sheet
XFRMR 115/230V 5V 2.8A 14VA PCB - IF-14-10 (IF-14-10-ND) - Transformers
Related parts Transformers:XFRMR 115/230V 5V 2.8A 14VA PCB - IF-14-10
Order 'xfrmr 115/230v 5v 2.8a 14va pcb - IF-14-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-14-10-ND.
XFRMR 115/230V 6V 2.4A 14VA PCB - IF-14-12
Order 'xfrmr 115/230v 6v 2.4a 14va pcb - IF-14-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-14-12-ND.
XFRMR 115/230V 8V 1.75A 14VA PCB - IF-14-16
Order 'xfrmr 115/230v 8v 1.75a 14va pcb - IF-14-16' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-14-16-ND.
XFRMR 115/230V 10V 1.4A 14VA PCB - IF-14-20
Order 'xfrmr 115/230v 10v 1.4a 14va pcb - IF-14-20' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-14-20-ND.
XFRMR 115/230V 12V 1.2A 14VA PCB - IF-14-24
Order 'xfrmr 115/230v 12v 1.2a 14va pcb - IF-14-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-14-24-ND.
XFRMR 115/230V 5V 3.6A 18VA PCB - IF-18-10
Order 'xfrmr 115/230v 5v 3.6a 18va pcb - IF-18-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-18-10-ND.
XFRMR 115/230V 5V 400MA 2VA PCB - IF-2-10
Order 'xfrmr 115/230v 5v 400ma 2va pcb - IF-2-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-2-10-ND.
XFRMR 115/230V 5V 4.8A 24VA PCB - IF-24-10
Order 'xfrmr 115/230v 5v 4.8a 24va pcb - IF-24-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-24-10-ND.
XFRMR 115/230V 5V 6A 30VA PCB - IF-30-10
Order 'xfrmr 115/230v 5v 6a 30va pcb - IF-30-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-30-10-ND.
XFRMR 115/230V 5V 800MA 4VA PCB - IF-4-10
Order 'xfrmr 115/230v 5v 800ma 4va pcb - IF-4-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-4-10-ND.
XFRMR 115/230V 5V 1.2A 6VA PCB - IF-6-10
Order 'xfrmr 115/230v 5v 1.2a 6va pcb - IF-6-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-6-10-ND.
XFRMR 115/230V 5V 2A 10VA PCB - IF-10-10
Order 'xfrmr 115/230v 5v 2a 10va pcb - IF-10-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-10-10-ND.
XFRMR 115/230V 5V 2.8A 7VA 3OUT - DMT-7-12
Order 'xfrmr 115/230v 5v 2.8a 7va 3out - DMT-7-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DMT-7-12-ND.
XFRMR 115/230V 5V 2.8A 7VA 3OUT - DMT-7-15
Order 'xfrmr 115/230v 5v 2.8a 7va 3out - DMT-7-15' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DMT-7-15-ND.
XFRMR 115/230V 5V 270MA 3OUT PCB - MPL-12-12
Order 'xfrmr 115/230v 5v 270ma 3out pcb - MPL-12-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number MPL-12-12-ND.
Send this link via E-Mail
Help With This Screen