XFRMR 115/230V 10V 1A 10VA PCB - IF-10-20
| Digi-Key Part Number | IF-10-20-ND |
260 |
11.30000 |
Extended Price
2938.00 |
| Manufacturer Part Number | IF-10-20 | |||
| Description | XFRMR 115/230V 10V 1A 10VA PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IF-10-20 |
| Vendor | Signal Transformer |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage | 20.0 VAC @ 500.000 mA |
| Parallel Output Voltage | 10.0 VAC @ 1.000 A |
| Output Power | 10.000 VA [Max] |
| Input Voltage Typical | 115, 230 VAC |
| Contact Type | PC Pin |
| Height | 22.600 mm [Typ] |
| Length | 67.600 mm [Typ] |
| Standard | VDE |
| Standard | UL |
| Standard | CSA |
| Weight | 10.3000 oz [Nom] |
| Width | 57.000 mm [Typ] |
| Frequency | 60.000 Hz [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IF 10 20 IF1020 |
XFRMR 115/230V 10V 1A 10VA PCB - IF-10-20 (IF-10-20-ND)
Related parts:XFRMR 115/230V 10V 1A 10VA PCB - IF-10-20
Order 'xfrmr 115/230v 10v 1a 10va pcb - IF-10-20' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-10-20-ND.
XFRMR 115/230V 12V .83A 10VA PCB - CL2-10-12
Order 'xfrmr 115/230v 12v .83a 10va pcb - CL2-10-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-10-12-ND.
XFRMR 115/230V 24V .42A 10VA PCB - CL2-10-24
Order 'xfrmr 115/230v 24v .42a 10va pcb - CL2-10-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-10-24-ND.
XFRMR 115/230V 5V 2A 10VA PCB - IF-10-10
Order 'xfrmr 115/230v 5v 2a 10va pcb - IF-10-10' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-10-10-ND.
XFRMR 115/230V 6V 1.67A 10VA PCB - IF-10-12
Order 'xfrmr 115/230v 6v 1.67a 10va pcb - IF-10-12' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-10-12-ND.
XFRMR 115/230V 8V 1.25A 10VA PCB - IF-10-16
Order 'xfrmr 115/230v 8v 1.25a 10va pcb - IF-10-16' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-10-16-ND.
XFRMR 115/230V 10V 1.4A 14VA PCB - IF-14-20
Order 'xfrmr 115/230v 10v 1.4a 14va pcb - IF-14-20' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-14-20-ND.
XFRMR 115/230V 10V 1.8A 18VA PCB - IF-18-20
Order 'xfrmr 115/230v 10v 1.8a 18va pcb - IF-18-20' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-18-20-ND.
XFRMR 115/230V 10V 200MA 2VA PCB - IF-2-20
Order 'xfrmr 115/230v 10v 200ma 2va pcb - IF-2-20' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-2-20-ND.
XFRMR 115/230V 10V 2.4A 24VA PCB - IF-24-20
Order 'xfrmr 115/230v 10v 2.4a 24va pcb - IF-24-20' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-24-20-ND.
XFRMR 115/230V 10V 3A 30VA PCB - IF-30-20
Order 'xfrmr 115/230v 10v 3a 30va pcb - IF-30-20' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-30-20-ND.
XFRMR 115/230V 10V 400MA 4VA PCB - IF-4-20
Order 'xfrmr 115/230v 10v 400ma 4va pcb - IF-4-20' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-4-20-ND.
XFRMR 115/230V 10V 600MA 6VA PCB - IF-6-20
Order 'xfrmr 115/230v 10v 600ma 6va pcb - IF-6-20' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-6-20-ND.
XFRMR 115/230V 10V 600MA 6VA PCB - LP-20-300
Order 'xfrmr 115/230v 10v 600ma 6va pcb - LP-20-300' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number LP-20-300-ND.
XFRMR 115/230V 6V 1A 6VA PCB - IF-6-12
Order 'xfrmr 115/230v 6v 1a 6va pcb - IF-6-12' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-6-12-ND.
Send this link via E-Mail
Help With This Screen