XFRMR 115/230V 8V 1.25A 10VA PCB - IF-10-16 - Transformers
| Digi-Key Part Number | IF-10-16-ND |
1 10 |
21.81000 17.62500 |
Extended Price
21.81 176.25 |
| Manufacturer Part Number | IF-10-16 | |||
| Description | XFRMR 115/230V 8V 1.25A 10VA PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IF-10-16 |
| Vendor | Signal Transformers |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 16 VAC @ 625mA |
| Parallel Output Voltage @ Current | 8 VAC @ 1.25A |
| Maximum Power | 10 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IF 10 16 IF1016 |
IF-10-16 Specification Sheet
XFRMR 115/230V 8V 1.25A 10VA PCB - IF-10-16 (IF-10-16-ND) - Transformers
Related parts Transformers:XFRMR 115/230V 8V 1.25A 10VA PCB - IF-10-16
Order 'xfrmr 115/230v 8v 1.25a 10va pcb - IF-10-16' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-10-16-ND.
XFRMR 115/230V 12V .83A 10VA PCB - CL2-10-12
Order 'xfrmr 115/230v 12v .83a 10va pcb - CL2-10-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-10-12-ND.
XFRMR 115/230V 24V .42A 10VA PCB - CL2-10-24
Order 'xfrmr 115/230v 24v .42a 10va pcb - CL2-10-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-10-24-ND.
XFRMR 115/230V 5V 2A 10VA PCB - IF-10-10
Order 'xfrmr 115/230v 5v 2a 10va pcb - IF-10-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-10-10-ND.
XFRMR 115/230V 6V 1.67A 10VA PCB - IF-10-12
Order 'xfrmr 115/230v 6v 1.67a 10va pcb - IF-10-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-10-12-ND.
XFRMR 115/230V 10V 1A 10VA PCB - IF-10-20
Order 'xfrmr 115/230v 10v 1a 10va pcb - IF-10-20' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-10-20-ND.
XFRMR 115/230V 8V 1.75A 14VA PCB - IF-14-16
Order 'xfrmr 115/230v 8v 1.75a 14va pcb - IF-14-16' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-14-16-ND.
XFRMR 115/230V 8V 2.3A 18VA PCB - IF-18-16
Order 'xfrmr 115/230v 8v 2.3a 18va pcb - IF-18-16' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-18-16-ND.
XFRMR 115/230V 8V 250MA 2VA PCB - IF-2-16
Order 'xfrmr 115/230v 8v 250ma 2va pcb - IF-2-16' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-2-16-ND.
XFRMR 115/230V 8V 3A 24VA PCB - IF-24-16
Order 'xfrmr 115/230v 8v 3a 24va pcb - IF-24-16' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-24-16-ND.
XFRMR 115/230V 8V 3.8A 30VA PCB - IF-30-16
Order 'xfrmr 115/230v 8v 3.8a 30va pcb - IF-30-16' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-30-16-ND.
XFRMR 115/230V 8V 500MA 4VA PCB - IF-4-16
Order 'xfrmr 115/230v 8v 500ma 4va pcb - IF-4-16' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-4-16-ND.
XFRMR 115/230V 8V 750MA 6VA PCB - IF-6-16
Order 'xfrmr 115/230v 8v 750ma 6va pcb - IF-6-16' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-6-16-ND.
XFRMR PWR 115/230V 5VAC 2A 10VA - 14A-10R-10
Order 'xfrmr pwr 115/230v 5vac 2a 10va - 14A-10R-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 14A-10R-10-ND.
XFRMR 115/230V 5V 2.8A 14VA PCB - IF-14-10
Order 'xfrmr 115/230v 5v 2.8a 14va pcb - IF-14-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-14-10-ND.
Send this link via E-Mail
Help With This Screen