XFRMR 115/230V 6V 1.67A 10VA PCB - IF-10-12 - Transformers
| Digi-Key Part Number | IF-10-12-ND |
1 10 |
21.81000 17.62500 |
Extended Price
21.81 176.25 |
| Manufacturer Part Number | IF-10-12 | |||
| Description | XFRMR 115/230V 6V 1.67A 10VA PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IF-10-12 |
| Vendor | Signal Transformers |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 12 VAC @ 835mA |
| Parallel Output Voltage @ Current | 6 VAC @ 1.67A |
| Maximum Power | 10 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IF 10 12 IF1012 |
IF-10-12 Specification Sheet
XFRMR 115/230V 6V 1.67A 10VA PCB - IF-10-12 (IF-10-12-ND) - Transformers
Related parts Transformers:XFRMR 115/230V 6V 1.67A 10VA PCB - IF-10-12
Order 'xfrmr 115/230v 6v 1.67a 10va pcb - IF-10-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-10-12-ND.
XFRMR 115/230V 12V .83A 10VA PCB - CL2-10-12
Order 'xfrmr 115/230v 12v .83a 10va pcb - CL2-10-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-10-12-ND.
XFRMR 115/230V 24V .42A 10VA PCB - CL2-10-24
Order 'xfrmr 115/230v 24v .42a 10va pcb - CL2-10-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-10-24-ND.
XFRMR 115/230V 5V 2A 10VA PCB - IF-10-10
Order 'xfrmr 115/230v 5v 2a 10va pcb - IF-10-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-10-10-ND.
XFRMR 115/230V 8V 1.25A 10VA PCB - IF-10-16
Order 'xfrmr 115/230v 8v 1.25a 10va pcb - IF-10-16' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-10-16-ND.
XFRMR 115/230V 10V 1A 10VA PCB - IF-10-20
Order 'xfrmr 115/230v 10v 1a 10va pcb - IF-10-20' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-10-20-ND.
XFRMR 115/230V 6V 2.4A 14VA PCB - IF-14-12
Order 'xfrmr 115/230v 6v 2.4a 14va pcb - IF-14-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-14-12-ND.
XFRMR 115/230V 6V 3A 18VA PCB - IF-18-12
Order 'xfrmr 115/230v 6v 3a 18va pcb - IF-18-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-18-12-ND.
XFRMR 115/230V 6V 340MA 2VA PCB - IF-2-12
Order 'xfrmr 115/230v 6v 340ma 2va pcb - IF-2-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-2-12-ND.
XFRMR 115/230V 6V 4A 24VA PCB - IF-24-12
Order 'xfrmr 115/230v 6v 4a 24va pcb - IF-24-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-24-12-ND.
XFRMR 115/230V 6V 5A 30VA PCB - IF-30-12
Order 'xfrmr 115/230v 6v 5a 30va pcb - IF-30-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-30-12-ND.
XFRMR 115/230V 6V 670MA 4VA PCB - IF-4-12
Order 'xfrmr 115/230v 6v 670ma 4va pcb - IF-4-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-4-12-ND.
XFRMR 115/230V 6V 1A 6VA PCB - IF-6-12
Order 'xfrmr 115/230v 6v 1a 6va pcb - IF-6-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-6-12-ND.
XFRMR 115/230V 12V 1.6A 20VA PCB - CL2-20-12
Order 'xfrmr 115/230v 12v 1.6a 20va pcb - CL2-20-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-20-12-ND.
XFRMR 115/230V 12V 2.1A 25VA PCB - CL2-25-12
Order 'xfrmr 115/230v 12v 2.1a 25va pcb - CL2-25-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-25-12-ND.
Send this link via E-Mail
Help With This Screen