Hammond Manufacturing Chassis Mount Power Transformer 40 VA 166G80
TRANSFORMER 115VAC 80VCT .5A - 166G80 - Transformers
| Digi-Key Part Number | HM569-ND |
1 5 10 25 50 100 150 |
29.45000 28.35000 27.68800 25.92000 23.15020 21.59950 20.25420 |
Extended Price
29.45 141.75 276.88 648.00 1157.51 2159.95 3038.13 |
| Manufacturer Part Number | 166G80 | |||
| Description | TRANSFORMER 115VAC 80VCT .5A | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 166G80 |
| Vendor | Hammond Manufacturing |
| Category | Transformers |
| Mounting Type | Chassis Mount |
| Type | Single Primary |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single, Center Tap |
| Series Output Voltage @ Current | 80 VAC @ 500mA |
| Parallel Output Voltage @ Current | - |
| Maximum Power | 40 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
166G80 166G80 HM569 ND HM569ND HM569 |
166G80 Specification Sheet
TRANSFORMER 115VAC 80VCT .5A - 166G80 (HM569-ND) - Transformers
Related parts Hammond Manufacturing Chassis Mount Power Transformer 40 VA 166G80Hammond Manufacturing Chassis Mount Power Transformer 40 VA 166G80
Order 'transformer 115vac 80vct .5a - 166G80' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM569-ND.
Hammond Manufacturing Through Hole Power Transformer 6 VA 164F12
Order 'transformer 115vac 12.6vct .5a - 164F12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164F12-ND.
Hammond Manufacturing Wire Lead Power Transformer 180 VA 167P36
Order 'transformer 115vac 36vct 5a - 167P36' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167P36-ND.
Hammond Manufacturing Chassis Mount Power Transformer 300 VA 167P60
Order 'transformer 115vac 60vct 5a - 167P60' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167P60-ND.
Hammond Manufacturing Wire Lead Power Transformer 4.5 VA 166G9
Order 'transformer 115vac 9vct .5a - 166G9' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM511-ND.
Hammond Manufacturing Through Hole Power Transformer 24 VA 161H12
Order 'transformer 115vac 12.6vct 2a - 161H12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161H12-ND.
Hammond Manufacturing Through Hole Power Transformer 20 VA 164H24
Order 'transformer 115vac 24vct .8a - 164H24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164H24-ND.
Hammond Manufacturing Wire Lead Power Transformer 56 VA 167N14
Order 'transformer 115vac 14vct 4a - 167N14' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167N14-ND.
Hammond Manufacturing Wire Lead Power Transformer 100 VA 167U6
Order 'transformer 115vac 6.3vct 16a - 167U6' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167U6-ND.
Hammond Manufacturing Chassis Mount Power Transformer 120 VA 182P12
Order 'transformer toroid 24vct 5a - 182P12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182P12-ND.
Hammond Manufacturing Wire Lead Power Transformer 12.6 VA 166L6
Order 'transformer 115vac 6.3vct 2a - 166L6' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM507-ND.
Hammond Manufacturing Chassis Mount Power Transformer 125 VA 165S12
Order 'transformer 115vac 12.6vct 10a - 165S12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM524-ND.
Hammond Manufacturing Chassis Mount Power Transformer 80 VA 165S18
Order 'transformer 115vac 18vct 10a - 165S18' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM538-ND.
Hammond Manufacturing Chassis Mount Power Transformer 264 VA 165T22
Order 'transformer 115vac 22vct 12a - 165T22' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM544-ND.
Hammond Manufacturing Chassis Mount Power Transformer 48 VA 166L24
Order 'transformer 115vac 24vct 2a - 166L24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM547-ND.
Options for Hammond Manufacturing Chassis Mount Power Transformer 40 VA 166G80
Send this link via E-Mail
Help With This Screen
