Keywords:





TRANSFORMER 115VAC 44VCT 1A - 166J44 - Transformers

Digi-Key Part Number HM568-ND
Price Break
1
5
10
25
50
100
150
Unit Price
31.42000
30.24000
29.53300
27.64800
24.69340
23.03940
21.60447
Extended Price
31.42
151.20
295.33
691.20
1234.67
2303.94
3240.67
Manufacturer Part Number166J44
DescriptionTRANSFORMER 115VAC 44VCT 1A
Quantity Available 11
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information166J44
VendorHammond Manufacturing
CategoryTransformers
Mounting TypeChassis Mount
TypeSingle Primary
Primary Winding(s)Single
Secondary Winding(s)Single, Center Tap
Series Output Voltage @ Current44 VAC @ 1A
Parallel Output Voltage @ Current-
Maximum Power44 VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 166J44
166J44
HM568 ND
HM568ND
HM568

166J44 Specification Sheet

Image of TRANSFORMER 115VAC 44VCT 1A - 166J44

TRANSFORMER 115VAC 44VCT 1A - 166J44 (HM568-ND) - Transformers

Related parts Transformers:
TRANSFORMER 115VAC 44VCT 1A - 166J44
 Order 'transformer 115vac 44vct 1a - 166J44' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM568-ND.
TRANSFORMER 115VAC 24VCT 1A - 161H24
 Order 'transformer 115vac 24vct 1a - 161H24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161H24-ND.
TRANSFORMER 115VAC 10VCT 1A - 161J10
 Order 'transformer 115vac 10vct 1a - 161J10' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161J10-ND.
TRANSFORMER 115VAC 20VCT 1A - 164H20
 Order 'transformer 115vac 20vct 1a - 164H20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164H20-ND.
TRANSFORMER 115VAC 36VCT 1A - 164J36
 Order 'transformer 115vac 36vct 1a - 164J36' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164J36-ND.
TRANSFORMER 115VAC 20VCT 1A - 166J20
 Order 'transformer 115vac 20vct 1a - 166J20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166J20-ND.
TRANSFORMER 115VAC 50VCT 1A - 166J50
 Order 'transformer 115vac 50vct 1a - 166J50' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166J50-ND.
TRANSFORMER 115VAC 5VCT 1A - 166J5
 Order 'transformer 115vac 5vct 1a - 166J5' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166J5-ND.
TRANSFORMER 115VAC 100VCT 1A - 167J100
 Order 'transformer 115vac 100vct 1a - 167J100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167J100-ND.
TRANSFORMER 115VAC 25VCT 1A - 167J25
 Order 'transformer 115vac 25vct 1a - 167J25' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167J25-ND.
TRANSFORMER 115VAC 28VCT 1A - 167J28
 Order 'transformer 115vac 28vct 1a - 167J28' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167J28-ND.
TRANSFORMER 115VAC 33VCT 1A - 167J33
 Order 'transformer 115vac 33vct 1a - 167J33' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167J33-ND.
TRANSFORMER 115VAC 36VCT 1A - 167J36
 Order 'transformer 115vac 36vct 1a - 167J36' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167J36-ND.
TRANSFORMER 115VAC 50VCT 1A - 167J50
 Order 'transformer 115vac 50vct 1a - 167J50' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167J50-ND.
TRANSFORMER 115VAC 55VCT 1A - 167J55
 Order 'transformer 115vac 55vct 1a - 167J55' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167J55-ND.

Send this link via E-Mail
Help With This Screen

TRANSFORMER 115VAC 44VCT 1A - 166J44
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRANSFORMER 115VAC 44VCT .5A - 166G44 Next: TRANSFORMER 115VAC 44VCT 2A - 167L44
TRANSFORMER 115VAC 44VCT 1A - 166J44