TRANSFORMER POWER 36VCT 1A - 166J36 - Transformers
| Digi-Key Part Number | HM567-ND |
1 5 10 25 50 100 150 |
26.51000 25.51600 24.91900 23.32800 20.83520 19.43950 18.22880 |
Extended Price
26.51 127.58 249.19 583.20 1041.76 1943.95 2734.32 |
| Manufacturer Part Number | 166J36 | |||
| Description | TRANSFORMER POWER 36VCT 1A | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 166J36 |
| Vendor | Hammond Manufacturing |
| Category | Transformers |
| Mounting Type | Chassis Mount |
| Type | Single Primary |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single, Center Tap |
| Series Output Voltage @ Current | 36 VAC @ 1A |
| Parallel Output Voltage @ Current | - |
| Maximum Power | 36 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
166J36 166J36 HM567 ND HM567ND HM567 |
166J36 Specification Sheet
TRANSFORMER POWER 36VCT 1A - 166J36 (HM567-ND) - Transformers
Related parts Transformers:TRANSFORMER POWER 36VCT 1A - 166J36
Order 'transformer power 36vct 1a - 166J36' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM567-ND.
TRANSFORMER 115VAC 36VCT 1A - 164J36
Order 'transformer 115vac 36vct 1a - 164J36' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164J36-ND.
TRANSFORMER 115VAC 36VCT 1A - 167J36
Order 'transformer 115vac 36vct 1a - 167J36' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167J36-ND.
TRANSFORMER 115/230VAC 36VCT 1A - 162J36
Order 'transformer 115/230vac 36vct 1a - 162J36' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 162J36-ND.
TRANSFORMER 115VAC 24VCT 1A - 161H24
Order 'transformer 115vac 24vct 1a - 161H24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161H24-ND.
TRANSFORMER 115VAC 10VCT 1A - 161J10
Order 'transformer 115vac 10vct 1a - 161J10' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161J10-ND.
TRANSFORMER 115VAC 20VCT 1A - 164H20
Order 'transformer 115vac 20vct 1a - 164H20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164H20-ND.
TRANSFORMER 115VAC 20VCT 1A - 166J20
Order 'transformer 115vac 20vct 1a - 166J20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166J20-ND.
TRANSFORMER 115VAC 50VCT 1A - 166J50
Order 'transformer 115vac 50vct 1a - 166J50' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166J50-ND.
TRANSFORMER 115VAC 5VCT 1A - 166J5
Order 'transformer 115vac 5vct 1a - 166J5' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166J5-ND.
TRANSFORMER 115VAC 100VCT 1A - 167J100
Order 'transformer 115vac 100vct 1a - 167J100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167J100-ND.
TRANSFORMER 115VAC 25VCT 1A - 167J25
Order 'transformer 115vac 25vct 1a - 167J25' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167J25-ND.
TRANSFORMER 115VAC 28VCT 1A - 167J28
Order 'transformer 115vac 28vct 1a - 167J28' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167J28-ND.
TRANSFORMER 115VAC 33VCT 1A - 167J33
Order 'transformer 115vac 33vct 1a - 167J33' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167J33-ND.
TRANSFORMER 115VAC 50VCT 1A - 167J50
Order 'transformer 115vac 50vct 1a - 167J50' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167J50-ND.
Send this link via E-Mail
Help With This Screen
