TRANSFORMER 115VAC 25VCT 2A - 166L25
| Digi-Key Part Number | HM555-ND |
1 |
21.60000 |
Extended Price
21.60 |
| Manufacturer Part Number | 166L25 | |||
| Description | TRANSFORMER 115VAC 25VCT 2A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 166L25 |
| Vendor | Hammond Manufacturing |
| Category | Transformers |
| Mounting Type | Wire Lead |
| Type | Single Primary |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single, Center Tap |
| Series Output Voltage @ Current | 25 VAC @ 2A |
| Parallel Output Voltage @ Current | - |
| Maximum Power | 50 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
166L25 166L25 HM555 ND HM555ND HM555 |
166L25 Specification Sheet
TRANSFORMER 115VAC 25VCT 2A - 166L25 (HM555-ND)
Related parts :TRANSFORMER 115VAC 25VCT 2A - 166L25
Order 'transformer 115vac 25vct 2a - 166L25' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM555-ND.
TRANSFORMER 115VAC 12.6VCT 2A - 161H12
Order 'transformer 115vac 12.6vct 2a - 161H12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161H12-ND.
TRANSFORMER 115VAC 12.6VCT .2A - 164E12
Order 'transformer 115vac 12.6vct .2a - 164E12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164E12-ND.
TRANSFORMER 115VAC 28VCT .2A - 164F28
Order 'transformer 115vac 28vct .2a - 164F28' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164F28-ND.
TRANSFORMER 115VAC 10VCT 2A - 164H10
Order 'transformer 115vac 10vct 2a - 164H10' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164H10-ND.
TRANSFORMER 115VAC 2.5VCT .25A - 166F2
Order 'transformer 115vac 2.5vct .25a - 166F2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166F2-ND.
TRANSFORMER 115VAC 2.5VCT .5A - 166G2
Order 'transformer 115vac 2.5vct .5a - 166G2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166G2-ND.
TRANSFORMER 115VAC 2.5VCT 1.5A - 166K2
Order 'transformer 115vac 2.5vct 1.5a - 166K2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166K2-ND.
TRANSFORMER 115VAC 22VCT 2A - 166L22
Order 'transformer 115vac 22vct 2a - 166L22' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166L22-ND.
TRANSFORMER 115VAC 28VCT 2A - 166L28
Order 'transformer 115vac 28vct 2a - 166L28' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166L28-ND.
TRANSFORMER 115VAC 42VCT 2A - 166L42
Order 'transformer 115vac 42vct 2a - 166L42' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166L42-ND.
TRANSFORMER 115VAC 50VCT 2A - 166L50
Order 'transformer 115vac 50vct 2a - 166L50' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166L50-ND.
TRANSFORMER 115VAC 5VCT 2A - 166L5
Order 'transformer 115vac 5vct 2a - 166L5' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166L5-ND.
TRANSFORMER 115VAC 2.5VCT 3A - 166M2
Order 'transformer 115vac 2.5vct 3a - 166M2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166M2-ND.
TRANSFORMER 115VAC 2.5VCT 10A - 166S2
Order 'transformer 115vac 2.5vct 10a - 166S2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166S2-ND.
Send this link via E-Mail
Help With This Screen