TRANSFORMER 115VAC 25VCT 1.5A - 166K25 - Transformers
| Digi-Key Part Number | HM554-ND |
1 5 10 25 50 100 150 |
27.49000 26.46000 25.84200 24.19200 21.60680 20.15950 18.90393 |
Extended Price
27.49 132.30 258.42 604.80 1080.34 2015.95 2835.59 |
| Manufacturer Part Number | 166K25 | |||
| Description | TRANSFORMER 115VAC 25VCT 1.5A | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 166K25 |
| Vendor | Hammond Manufacturing |
| Category | Transformers |
| Mounting Type | Wire Lead |
| Type | Single Primary |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single, Center Tap |
| Series Output Voltage @ Current | 25 VAC @ 1.5A |
| Parallel Output Voltage @ Current | - |
| Maximum Power | 37.5 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
166K25 166K25 HM554 ND HM554ND HM554 |
166K25 Specification Sheet
TRANSFORMER 115VAC 25VCT 1.5A - 166K25 (HM554-ND) - Transformers
Related parts Transformers:TRANSFORMER 115VAC 25VCT 1.5A - 166K25
Order 'transformer 115vac 25vct 1.5a - 166K25' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM554-ND.
TRANSFORMER 115VAC 2.5VCT 1.5A - 166K2
Order 'transformer 115vac 2.5vct 1.5a - 166K2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166K2-ND.
TRANSFORMER 115VAC 25VCT 1.5A - 167K25
Order 'transformer 115vac 25vct 1.5a - 167K25' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167K25-ND.
TRANSFORMER 115VAC 25VCT .15A - 166E25
Order 'transformer 115vac 25vct .15a - 166E25' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM550-ND.
TRANSFORMER 115VAC 16VCT 1.5A - 161H16
Order 'transformer 115vac 16vct 1.5a - 161H16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161H16-ND.
TRANSFORMER 115VAC 16VCT .15A - 164E16
Order 'transformer 115vac 16vct .15a - 164E16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164E16-ND.
TRANSFORMER 115VAC 24VCT 1.5A - 164J24
Order 'transformer 115vac 24vct 1.5a - 164J24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164J24-ND.
TRANSFORMER 115VAC 11VCT 15A - 165U11
Order 'transformer 115vac 11vct 15a - 165U11' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 165U11-ND.
TRANSFORMER 115VAC 12VCT .15A - 166E12
Order 'transformer 115vac 12vct .15a - 166E12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166E12-ND.
TRANSFORMER 115VAC 30VCT .15A - 166E30
Order 'transformer 115vac 30vct .15a - 166E30' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166E30-ND.
TRANSFORMER 115VAC 44VCT .15A - 166E44
Order 'transformer 115vac 44vct .15a - 166E44' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166E44-ND.
TRANSFORMER 115VAC 6.3VCT .15A - 166E6
Order 'transformer 115vac 6.3vct .15a - 166E6' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166E6-ND.
TRANSFORMER 115VAC 2.5VCT .25A - 166F2
Order 'transformer 115vac 2.5vct .25a - 166F2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166F2-ND.
TRANSFORMER 115VAC 2.5VCT .5A - 166G2
Order 'transformer 115vac 2.5vct .5a - 166G2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166G2-ND.
TRANSFORMER 115VAC 2.5VCT 3A - 166M2
Order 'transformer 115vac 2.5vct 3a - 166M2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166M2-ND.
Send this link via E-Mail
Help With This Screen