TRANS 115VAC .1A FLAT PK POWER - FP230-50 - Transformers
| Digi-Key Part Number | FP230-50-ND |
20 |
12.60000 |
Extended Price
252.00 |
| Manufacturer Part Number | FP230-50 | |||
| Description | TRANS 115VAC .1A FLAT PK POWER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FP230-50 |
| Vendor | Triad Magnetics |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 230 VAC @ 50mA |
| Parallel Output Voltage @ Current | 115 VAC @ 100mA |
| Maximum Power | 12 VA |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
FP230 50 FP23050 |
FP230-50 Specification Sheet
TRANS 115VAC .1A FLAT PK POWER - FP230-50 (FP230-50-ND) - Transformers
Related parts Transformers:TRANS 115VAC .1A FLAT PK POWER - FP230-50
Order 'trans 115vac .1a flat pk power - FP230-50' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number FP230-50-ND.
TRANSF 12VAC 1A FLAT PACK PWR - FP24-500
Order 'transf 12vac 1a flat pack pwr - FP24-500' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1004-ND.
TRANS 1K/50 OHM IMPEDANCE AUDIO - SP-33
Order 'trans 1k/50 ohm impedance audio - SP-33' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1144-ND.
CABLE 50 COND .05" FLAT GRY 100' - 3365/50 100SF
Order 'cable 50 cond .05" flat gry 100' - 3365/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/50 100SF-ND.
CABLE 50 COND .05" FLAT GRY 300' - 3365/50 300
Order 'cable 50 cond .05" flat gry 300' - 3365/50 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/50 300-ND.
CABLE 50 COND SHLD FLAT .05" GRY - 3517/50 100
Order 'cable 50 cond shld flat .05" gry - 3517/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3517/50 100-ND.
CABLE 50 COND 100' FLAT .05" FEP - 3601/50 100
Order 'cable 50 cond 100' flat .05" fep - 3601/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB50C-100-ND.
CABLE 50 COND FLAT JACKET .050" - 3603/50 100
Order 'cable 50 cond flat jacket .050" - 3603/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3603/50 100-ND.
CABLE 50 COND FLAT JACKET .050" - 3603/50 100SF
Order 'cable 50 cond flat jacket .050" - 3603/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3603/50 100SF-ND.
CABLE 50 COND FLAT .025" WHITE - 3604/50 100
Order 'cable 50 cond flat .025" white - 3604/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3604/50 100-ND.
CABLE 50 COND FLAT .025" WHITE - 3609/50 100
Order 'cable 50 cond flat .025" white - 3609/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3609/50 100-ND.
CABLE 50 COND FLAT .05" GRAY - 3709/50 100
Order 'cable 50 cond flat .05" gray - 3709/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/50 100-ND.
CABLE 50 COND FLAT .025" GRAY - 3749/50 100
Order 'cable 50 cond flat .025" gray - 3749/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3749/50 100-ND.
CABLE 50 COND FLAT .025" GRAY - 3756/50 100
Order 'cable 50 cond flat .025" gray - 3756/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3756/50 100-ND.
CABLE 50 COND FLAT .050" GRAY - 3770/50 100
Order 'cable 50 cond flat .050" gray - 3770/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3770/50 100-ND.
Send this link via E-Mail
Help With This Screen
