XFRMR PWR 115/230V 28V 700MA - DST-6-56
| Digi-Key Part Number | DST-6-56-ND |
1 10 25 |
15.58000 11.84000 10.98760 |
Extended Price
15.58 118.40 274.69 |
| Manufacturer Part Number | DST-6-56 | |||
| Description | XFRMR PWR 115/230V 28V 700MA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DST-6-56 |
| Vendor | Signal Transformers |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 56 VAC @ 350mA |
| Parallel Output Voltage @ Current | 28 VAC @ 700mA |
| Maximum Power | 20 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DST 6 56 DST656 |
DST-6-56 Specification Sheet
XFRMR PWR 115/230V 28V 700MA - DST-6-56 (DST-6-56-ND)
Related parts :XFRMR PWR 115/230V 28V 700MA - DST-6-56
Order 'xfrmr pwr 115/230v 28v 700ma - DST-6-56' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DST-6-56-ND.
XFRMR PWR 115/230V 28V 40MA - DST-2-56
Order 'xfrmr pwr 115/230v 28v 40ma - DST-2-56' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DST-2-56-ND.
XFRMR PWR 115/230V 28V 90MA - DST-3-56
Order 'xfrmr pwr 115/230v 28v 90ma - DST-3-56' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DST-3-56-ND.
XFRMR PWR 115/230V 28V 220MA - DST-4-56
Order 'xfrmr pwr 115/230v 28v 220ma - DST-4-56' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DST-4-56-ND.
XFRMR PWR 115/230V 28V 440MA - DST-5-56
Order 'xfrmr pwr 115/230v 28v 440ma - DST-5-56' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DST-5-56-ND.
XFRMR PWR 115/230V 28V 1.3A - DST-7-56
Order 'xfrmr pwr 115/230v 28v 1.3a - DST-7-56' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DST-7-56-ND.
XFRMR PWR 115/230V 6.3VAC 3.2A - DST-6-12
Order 'xfrmr pwr 115/230v 6.3vac 3.2a - DST-6-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1198-ND.
XFRMR PWR 115/230V 8VAC 2.5A - DST-6-16
Order 'xfrmr pwr 115/230v 8vac 2.5a - DST-6-16' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1203-ND.
XFRMR PWR 115/230V 10VAC 2.0A - DST-6-20
Order 'xfrmr pwr 115/230v 10vac 2.0a - DST-6-20' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1209-ND.
XFRMR PWR 115/230V 12VAC 1.6A - DST-6-24
Order 'xfrmr pwr 115/230v 12vac 1.6a - DST-6-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1215-ND.
XFRMR PWR 115/230V 14VAC 1.4A - DST-6-28
Order 'xfrmr pwr 115/230v 14vac 1.4a - DST-6-28' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1221-ND.
XFRMR PWR 115/230V 18VAC 1.1A - DST-6-36
Order 'xfrmr pwr 115/230v 18vac 1.1a - DST-6-36' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1227-ND.
XFRMR PWR 115/230V 28V 30MA 1VA - DPC-56-15
Order 'xfrmr pwr 115/230v 28v 30ma 1va - DPC-56-15' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DPC-56-15-ND.
XFRMR PWR 115/230V 5V 4A - DST-6-10
Order 'xfrmr pwr 115/230v 5v 4a - DST-6-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DST-6-10-ND.
XFRMR PWR 115/230V 60V 320MA - DST-6-120
Order 'xfrmr pwr 115/230v 60v 320ma - DST-6-120' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DST-6-120-ND.
Send this link via E-Mail
Help With This Screen