Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

XFRMR PWR 115/230V 5V 2.4A - DST-5-10

Digi-Key Part Number DST-5-10-ND
Price Break
250
Unit Price
6.45000
Extended Price
1612.50
Manufacturer Part NumberDST-5-10
DescriptionXFRMR PWR 115/230V 5V 2.4A
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDST-5-10
VendorSignal Transformer
CategoryTransformers
Mounting TypeThrough Hole
TypeStandard
Primary Winding(s)Dual
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage10.0 VAC @ 1.200 A
Parallel Output Voltage5.0 VAC @ 2.400 A
Output Power12.000 VA [Max]
Input Voltage Typical115, 230 VAC
Contact TypePC Pin
Height36.900 mm [Typ]
Length48.400 mm [Typ]
StandardUL
StandardCSA
Weight11.2100 oz [Nom]
Width40.400 mm [Typ]
Frequency60.000 Hz [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DST 5 10
DST510


Image of XFRMR PWR 115/230V 5V 2.4A - DST-5-10

XFRMR PWR 115/230V 5V 2.4A - DST-5-10 (DST-5-10-ND)

Related parts:
XFRMR PWR 115/230V 10VCT 1.2A - DP-241-5-10
 Order 'xfrmr pwr 115/230v 10vct 1.2a - DP-241-5-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1070-ND.
XFRMR PWR 115/230V 5V 26A 130VA - A41-130-10
 Order 'xfrmr pwr 115/230v 5v 26a 130va - A41-130-10' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number A41-130-10-ND.
XFRMR PWR 115/230V 5V 35A 175VA - A41-175-10
 Order 'xfrmr pwr 115/230v 5v 35a 175va - A41-175-10' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number A41-175-10-ND.
XFRMR PWR 115/230V 5V 2.5A 25VA - A41-25-10
 Order 'xfrmr pwr 115/230v 5v 2.5a 25va - A41-25-10' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number A41-25-10-ND.
XFRMR PWR 115/230V 5V .22A - DST-2-10
 Order 'xfrmr pwr 115/230v 5v .22a - DST-2-10' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DST-2-10-ND.
XFRMR PWR 115/230V 5V 2.4A - DST-5-10
 Order 'xfrmr pwr 115/230v 5v 2.4a - DST-5-10' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DST-5-10-ND.
XFRMR PWR 115/230V 5V 4A - DST-6-10
 Order 'xfrmr pwr 115/230v 5v 4a - DST-6-10' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DST-6-10-ND.
XFRMR PWR 115/230V 5V 500MA - DST-3-10
 Order 'xfrmr pwr 115/230v 5v 500ma - DST-3-10' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DST-3-10-ND.
XFRMR PWR 115/230V 5V 1.2A - DST-4-10
 Order 'xfrmr pwr 115/230v 5v 1.2a - DST-4-10' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DST-4-10-ND.
XFRMR PWR 115/230V 5V 7.2A - DST-7-10
 Order 'xfrmr pwr 115/230v 5v 7.2a - DST-7-10' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DST-7-10-ND.
XFRMR PWR 115/230V 5V 2A 10VA - DPC-10-1000
 Order 'xfrmr pwr 115/230v 5v 2a 10va - DPC-10-1000' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DPC-10-1000-ND.
XFRMR PWR 115/230V 5V 4.8A 24VA - DPC-10-2400
 Order 'xfrmr pwr 115/230v 5v 4.8a 24va - DPC-10-2400' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DPC-10-2400-ND.
XFRMR PWR 115/230V 5V 180MA 1VA - DPC-10-90
 Order 'xfrmr pwr 115/230v 5v 180ma 1va - DPC-10-90' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DPC-10-90-ND.
XFRMR PWR 115/230V 5VAC 2A 10VA - 14A-10R-10
 Order 'xfrmr pwr 115/230v 5vac 2a 10va - 14A-10R-10' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 14A-10R-10-ND.
XFRMR PWR 115/230V 5V 750MA 20VA - 14A-20-512
 Order 'xfrmr pwr 115/230v 5v 750ma 20va - 14A-20-512' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 14A-20-512-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: XFRMR PWR 115/230V 5V 180MA 1VA - DPC-10-90 Next: XFRMR PWR 115/230V 5V 2.5A 25VA - A41-25-10