Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

XFRMR PWR 115/230V 28V 220MA - DST-4-56

Digi-Key Part Number DST-4-56-ND
Price Break
300
Unit Price
5.58750
Extended Price
1676.25
Manufacturer Part NumberDST-4-56
DescriptionXFRMR PWR 115/230V 28V 220MA
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDST-4-56
VendorSignal Transformer
CategoryTransformers
Mounting TypeThrough Hole
TypeStandard
Primary Winding(s)Dual
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage56.0 VAC @ 110.000 mA
Parallel Output Voltage28.0 VAC @ 220.000 mA
Output Power6.000 VA [Max]
Input Voltage Typical115, 230 VAC
Contact TypePC Pin
Height33.300 mm [Typ]
Length41.300 mm [Typ]
StandardUL
StandardCSA
Weight7.0500 oz [Nom]
Width33.300 mm [Typ]
Frequency60.000 Hz [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DST 4 56
DST456


Image of XFRMR PWR 115/230V 28V 220MA - DST-4-56

XFRMR PWR 115/230V 28V 220MA - DST-4-56 (DST-4-56-ND)

Related parts:
XFRMR PWR 115/230V 28V 220MA - DST-4-56
 Order 'xfrmr pwr 115/230v 28v 220ma - DST-4-56' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DST-4-56-ND.
XFRMR PWR 115/230V 28V 40MA - DST-2-56
 Order 'xfrmr pwr 115/230v 28v 40ma - DST-2-56' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DST-2-56-ND.
XFRMR PWR 115/230V 28V 90MA - DST-3-56
 Order 'xfrmr pwr 115/230v 28v 90ma - DST-3-56' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DST-3-56-ND.
XFRMR PWR 115/230V 28V 440MA - DST-5-56
 Order 'xfrmr pwr 115/230v 28v 440ma - DST-5-56' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DST-5-56-ND.
XFRMR PWR 115/230V 28V 700MA - DST-6-56
 Order 'xfrmr pwr 115/230v 28v 700ma - DST-6-56' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DST-6-56-ND.
XFRMR PWR 115/230V 28V 1.3A - DST-7-56
 Order 'xfrmr pwr 115/230v 28v 1.3a - DST-7-56' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DST-7-56-ND.
XFRMR PWR 115/230V 6.3VAC 1.0A - DST-4-12
 Order 'xfrmr pwr 115/230v 6.3vac 1.0a - DST-4-12' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1196-ND.
XFRMR PWR 115/230V 8VAC .80A - DST-4-16
 Order 'xfrmr pwr 115/230v 8vac .80a - DST-4-16' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1201-ND.
XFRMR PWR 115/230V 10VAC .60A - DST-4-20
 Order 'xfrmr pwr 115/230v 10vac .60a - DST-4-20' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1207-ND.
XFRMR PWR 115/230V 12VAC .50A - DST-4-24
 Order 'xfrmr pwr 115/230v 12vac .50a - DST-4-24' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1213-ND.
XFRMR PWR 115/230V 14VAC .40A - DST-4-28
 Order 'xfrmr pwr 115/230v 14vac .40a - DST-4-28' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1219-ND.
XFRMR PWR 115/230V 18VAC .340A - DST-4-36
 Order 'xfrmr pwr 115/230v 18vac .340a - DST-4-36' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1225-ND.
XFRMR PWR 115/230V 28V 30MA 1VA - DPC-56-15
 Order 'xfrmr pwr 115/230v 28v 30ma 1va - DPC-56-15' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DPC-56-15-ND.
XFRMR PWR 115/230V 5V 1.2A - DST-4-10
 Order 'xfrmr pwr 115/230v 5v 1.2a - DST-4-10' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DST-4-10-ND.
XFRMR PWR 115/230V 60V 100MA - DST-4-120
 Order 'xfrmr pwr 115/230v 60v 100ma - DST-4-120' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DST-4-120-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: XFRMR PWR 115/230V 28V 1.3A - DST-7-56 Next: XFRMR PWR 115/230V 28V 30MA 1VA - DPC-56-15