XFRM PWR 115/230V 60V 20MA 1.2VA - DPC-120-10 - Transformers
| Digi-Key Part Number | DPC-120-10-ND |
1 10 25 50 100 |
9.35000 7.07000 6.15000 5.42000 5.07500 |
Extended Price
9.35 70.70 153.75 271.00 507.50 |
| Manufacturer Part Number | DPC-120-10 | |||
| Description | XFRM PWR 115/230V 60V 20MA 1.2VA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DPC-120-10 |
| Vendor | Signal Transformers |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 120 VAC @ 10mA |
| Parallel Output Voltage @ Current | 60 VAC @ 20mA |
| Maximum Power | 1.2 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DPC 120 10 DPC12010 |
DPC-120-10 Specification Sheet
XFRM PWR 115/230V 60V 20MA 1.2VA - DPC-120-10 (DPC-120-10-ND) - Transformers
Related parts Transformers:XFRM PWR 115/230V 60V 20MA 1.2VA - DPC-120-10
Order 'xfrm pwr 115/230v 60v 20ma 1.2va - DPC-120-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DPC-120-10-ND.
XFRM PWR 115/230V 60V 400MA 24VA - DPC-120-200
Order 'xfrm pwr 115/230v 60v 400ma 24va - DPC-120-200' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DPC-120-200-ND.
XFRM PWR 115/230V 60V 70MA 4.4VA - DPC-120-35
Order 'xfrm pwr 115/230v 60v 70ma 4.4va - DPC-120-35' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DPC-120-35-ND.
XFRM PWR 115/230V 60V 170MA 10VA - DPC-120-85
Order 'xfrm pwr 115/230v 60v 170ma 10va - DPC-120-85' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DPC-120-85-ND.
XFRM PWR 115/230V 5V 240MA 1.2VA - DPC-10-120
Order 'xfrm pwr 115/230v 5v 240ma 1.2va - DPC-10-120' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DPC-10-120-ND.
XFRMR PWR 115/230V 60V 16MA 1VA - DPC-120-8
Order 'xfrmr pwr 115/230v 60v 16ma 1va - DPC-120-8' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DPC-120-8-ND.
XFRM PWR 115/230V 28V 40MA 1.2VA - DPC-56-20
Order 'xfrm pwr 115/230v 28v 40ma 1.2va - DPC-56-20' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DPC-56-20-ND.
XFRMR PWR 115/230V 60V 20MA - DST-2-120
Order 'xfrmr pwr 115/230v 60v 20ma - DST-2-120' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DST-2-120-ND.
XFRM PWR 115/230V 5V 440MA 4.4VA - DPC-10-440
Order 'xfrm pwr 115/230v 5v 440ma 4.4va - DPC-10-440' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DPC-10-440-ND.
XFRMR PWR 115V 60V 20MA 1.2VA - PC-120-10
Order 'xfrmr pwr 115v 60v 20ma 1.2va - PC-120-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number PC-120-10-ND.
XFRM PWR 115/230V 6.3V 140MA 1VA - DPC-12-70
Order 'xfrm pwr 115/230v 6.3v 140ma 1va - DPC-12-70' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DPC-12-70-ND.
XFRM PWR 115/230V 28V 360MA 10VA - DPC-56-180
Order 'xfrm pwr 115/230v 28v 360ma 10va - DPC-56-180' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DPC-56-180-ND.
XFRM PWR 115/230V 28V 840MA 24VA - DPC-56-420
Order 'xfrm pwr 115/230v 28v 840ma 24va - DPC-56-420' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DPC-56-420-ND.
XFRM PWR 115/230V 28V 160MA 4.4V - DPC-56-80
Order 'xfrm pwr 115/230v 28v 160ma 4.4v - DPC-56-80' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DPC-56-80-ND.
XFRMR PWR 115/230V 60V 40MA - DST-3-120
Order 'xfrmr pwr 115/230v 60v 40ma - DST-3-120' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DST-3-120-ND.
Send this link via E-Mail
Help With This Screen