XFRMR PWR 115/230V 48VCT 100VA - DP-241-8-48 - Transformers
| Digi-Key Part Number | DP-241-8-48-ND |
1 |
32.68000 |
Extended Price
32.68 |
| Manufacturer Part Number | DP-241-8-48 | |||
| Description | XFRMR PWR 115/230V 48VCT 100VA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DP-241-8-48 |
| Vendor | Signal Transformers |
| Category | Transformers |
| Mounting Type | Wire Lead |
| Type | Standard |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single, Center Tap |
| Series Output Voltage @ Current | 48 VAC @ 2A |
| Parallel Output Voltage @ Current | - |
| Maximum Power | 100 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DP 241 8 48 DP241848 |
DP-241-8-48 Specification Sheet
XFRMR PWR 115/230V 48VCT 100VA - DP-241-8-48 (DP-241-8-48-ND) - Transformers
Related parts Transformers:XFRMR PWR 115/230V 48VCT 100VA - DP-241-8-48
Order 'xfrmr pwr 115/230v 48vct 100va - DP-241-8-48' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DP-241-8-48-ND.
XFRMR PWR 115/230V 48VCT 6VA - DP-241-4-48
Order 'xfrmr pwr 115/230v 48vct 6va - DP-241-4-48' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DP-241-4-48-ND.
XFRMR PWR 115/230V 48VCT 12VA - DP-241-5-48
Order 'xfrmr pwr 115/230v 48vct 12va - DP-241-5-48' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DP-241-5-48-ND.
XFRMR PWR 115/230V 48VCT 30VA - DP-241-6-48
Order 'xfrmr pwr 115/230v 48vct 30va - DP-241-6-48' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DP-241-6-48-ND.
XFRMR PWR 115/230V 48VCT 56VA - DP-241-7-48
Order 'xfrmr pwr 115/230v 48vct 56va - DP-241-7-48' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DP-241-7-48-ND.
XFRMR PWR 115/230V 120VCT 100VA - DP-241-8-120
Order 'xfrmr pwr 115/230v 120vct 100va - DP-241-8-120' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DP-241-8-120-ND.
XFRMR PWR 115/230V 56VCT 100VA - DP-241-8-56
Order 'xfrmr pwr 115/230v 56vct 100va - DP-241-8-56' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DP-241-8-56-ND.
XFRMR PWR 115/230V 10VCT 10A - DP-241-8-10
Order 'xfrmr pwr 115/230v 10vct 10a - DP-241-8-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1073-ND.
XFRMR PWR 115/230V 12.6VCT 8.0A - DP-241-8-12
Order 'xfrmr pwr 115/230v 12.6vct 8.0a - DP-241-8-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1078-ND.
XFRMR PWR 115/230V 16VCT 6.25A - DP-241-8-16
Order 'xfrmr pwr 115/230v 16vct 6.25a - DP-241-8-16' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1083-ND.
XFRMR PWR 115/230V 20VCT 5.0A - DP-241-8-20
Order 'xfrmr pwr 115/230v 20vct 5.0a - DP-241-8-20' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1088-ND.
XFRMR PWR 115/230V 24VCT 4.0A - DP-241-8-24
Order 'xfrmr pwr 115/230v 24vct 4.0a - DP-241-8-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1093-ND.
XFRMR PWR 115/230V 28VCT 3.6A - DP-241-8-28
Order 'xfrmr pwr 115/230v 28vct 3.6a - DP-241-8-28' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1097-ND.
XFRMR PWR 115/230V 36VCT 2.8A - DP-241-8-36
Order 'xfrmr pwr 115/230v 36vct 2.8a - DP-241-8-36' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1102-ND.
XFRMR PWR 115/230V 10VCT .60A - DP-241-4-10
Order 'xfrmr pwr 115/230v 10vct .60a - DP-241-4-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1069-ND.
Send this link via E-Mail
Help With This Screen