Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

XFRMR PWR 115/230V 56VCT 12VA - DP-241-5-56 - Transformers

Digi-Key Part Number DP-241-5-56-ND
Price Break
1
10
25
50
Unit Price
13.23000
10.01000
8.72000
8.17500
Extended Price
13.23
100.10
218.00
408.75
Manufacturer Part NumberDP-241-5-56
DescriptionXFRMR PWR 115/230V 56VCT 12VA
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDP-241-5-56
VendorSignal Transformers
CategoryTransformers
Mounting TypeWire Lead
TypeStandard
Primary Winding(s)Dual
Secondary Winding(s)Single, Center Tap
Series Output Voltage @ Current56 VAC @ 220mA
Parallel Output Voltage @ Current-
Maximum Power12 VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DP 241 5 56
DP241556

DP-241-5-56 Specification Sheet

Image of XFRMR PWR 115/230V 56VCT 12VA - DP-241-5-56

XFRMR PWR 115/230V 56VCT 12VA - DP-241-5-56 (DP-241-5-56-ND) - Transformers

Related parts Transformers:
XFRMR PWR 115/230V 56VCT 12VA - DP-241-5-56
 Order 'xfrmr pwr 115/230v 56vct 12va - DP-241-5-56' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DP-241-5-56-ND.
XFRMR PWR 115/230V 56VCT 6VA - DP-241-4-56
 Order 'xfrmr pwr 115/230v 56vct 6va - DP-241-4-56' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DP-241-4-56-ND.
XFRMR PWR 115/230V 120VCT 12VA - DP-241-5-120
 Order 'xfrmr pwr 115/230v 120vct 12va - DP-241-5-120' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DP-241-5-120-ND.
XFRMR PWR 115/230V 48VCT 12VA - DP-241-5-48
 Order 'xfrmr pwr 115/230v 48vct 12va - DP-241-5-48' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DP-241-5-48-ND.
XFRMR PWR 115/230V 56VCT 30VA - DP-241-6-56
 Order 'xfrmr pwr 115/230v 56vct 30va - DP-241-6-56' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DP-241-6-56-ND.
XFRMR PWR 115/230V 56VCT 56VA - DP-241-7-56
 Order 'xfrmr pwr 115/230v 56vct 56va - DP-241-7-56' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DP-241-7-56-ND.
XFRMR PWR 115/230V 56VCT 100VA - DP-241-8-56
 Order 'xfrmr pwr 115/230v 56vct 100va - DP-241-8-56' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DP-241-8-56-ND.
XFRMR PWR 115/230V 10VCT 1.2A - DP-241-5-10
 Order 'xfrmr pwr 115/230v 10vct 1.2a - DP-241-5-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1070-ND.
XFRMR PWR 115/230V 12.6VCT 1.0A - DP-241-5-12
 Order 'xfrmr pwr 115/230v 12.6vct 1.0a - DP-241-5-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1075-ND.
XFRMR PWR 115/230V 16VCT .80A - DP-241-5-16
 Order 'xfrmr pwr 115/230v 16vct .80a - DP-241-5-16' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1080-ND.
XFRMR PWR 115/230V 20VCT .60A - DP-241-5-20
 Order 'xfrmr pwr 115/230v 20vct .60a - DP-241-5-20' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1085-ND.
XFRMR PWR 115/230V 24VCT .50A - DP-241-5-24
 Order 'xfrmr pwr 115/230v 24vct .50a - DP-241-5-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1090-ND.
XFRMR PWR 115/230V 28VCT .42A - DP-241-5-28
 Order 'xfrmr pwr 115/230v 28vct .42a - DP-241-5-28' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1094-ND.
XFRMR PWR 115/230V 36VCT .35A - DP-241-5-36
 Order 'xfrmr pwr 115/230v 36vct .35a - DP-241-5-36' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1099-ND.
XFRMR PWR 115/230V 10VCT .60A - DP-241-4-10
 Order 'xfrmr pwr 115/230v 10vct .60a - DP-241-4-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1069-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: XFRMR PWR 115/230V 56VCT 100VA - DP-241-8-56 Next: XFRMR PWR 115/230V 56VCT 160MA - 56-160-LPI