Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOD INLET STR GND W/M3 HOLE PCB - GSP1.8100.1 - Connectors

Digi-Key Part Number GSP1.8100.1-ND
Price Break
50
Unit Price
1.17360
Extended Price
58.68
Manufacturer Part NumberGSP1.8100.1
DescriptionMOD INLET STR GND W/M3 HOLE PCB
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGSP1.8100.1
VendorSchurter Inc
CategoryConnectors
Features-
Current 15A
Mounting TypePanel Mount, Screw Hole; Through Hole, Right Angle
Termination StyleQuick Connect - .187" (4.7mm)
TypeIEC 320-C14 (Male Pins)
Voltage250V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GSP1 8100 1
GSP181001

GSP1.8100.1 Specification Sheet

Image of MOD INLET STR GND W/M3 HOLE PCB - GSP1.8100.1

MOD INLET STR GND W/M3 HOLE PCB - GSP1.8100.1 (GSP1.8100.1-ND) - Connectors

Related parts Connectors :
MOD INLET STR GND W/M3 HOLE PCB - GSP1.8100.1
 Order 'mod inlet str gnd w/m3 hole pcb - GSP1.8100.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GSP1.8100.1-ND.
MOD INLET ANG GND W/M3 HOLE PCB - GSP1.9103.1
 Order 'mod inlet ang gnd w/m3 hole pcb - GSP1.9103.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1130-ND.
MOD INLET ANG GND W/M3 HOLE PCB - GSP1.9100.1
 Order 'mod inlet ang gnd w/m3 hole pcb - GSP1.9100.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GSP1.9100.1-ND.
MOD INLET STR GND W/3MM NUTS PCB - GSP1.8201.1
 Order 'mod inlet str gnd w/3mm nuts pcb - GSP1.8201.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GSP1.8201.1-ND.
MOD INLET STR GND W/3MM SCRW PCB - GSP1.8501.1
 Order 'mod inlet str gnd w/3mm scrw pcb - GSP1.8501.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GSP1.8501.1-ND.
MOD INLET STR GND W/CVR M3 PCB - GSP1.8111.1
 Order 'mod inlet str gnd w/cvr m3 pcb - GSP1.8111.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GSP1.8111.1-ND.
MOD INLET ANG GND W/3MM NUTS PCB - GSP1.9203.1
 Order 'mod inlet ang gnd w/3mm nuts pcb - GSP1.9203.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GSP1.9203.1-ND.
MOD INLET ANG GND W/CVR M3 PCB - GSP1.9110.1
 Order 'mod inlet ang gnd w/cvr m3 pcb - GSP1.9110.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GSP1.9110.1-ND.
INLET C14 1.0MM PNL SNAP-IN PCB - 6130.5610
 Order 'inlet c14 1.0mm pnl snap-in pcb - 6130.5610' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6130.5610-ND.
INLET C14 1.2MM PNL SNAP-IN PCB - 6130.5612
 Order 'inlet c14 1.2mm pnl snap-in pcb - 6130.5612' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6130.5612-ND.
INLET C14 1.5MM PNL SNAP-IN PCB - 6130.5615
 Order 'inlet c14 1.5mm pnl snap-in pcb - 6130.5615' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6130.5615-ND.
INLET C14 2.0MM PNL SNAP-IN PCB - 6130.5620
 Order 'inlet c14 2.0mm pnl snap-in pcb - 6130.5620' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6130.5620-ND.
INLET C14 2.5MM PNL SNAP-IN PCB - 6130.5625
 Order 'inlet c14 2.5mm pnl snap-in pcb - 6130.5625' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6130.5625-ND.
INLET C14 3.0MM PNL SNAP-IN PCB - 6130.5630
 Order 'inlet c14 3.0mm pnl snap-in pcb - 6130.5630' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6130.5630-ND.
INLET C14 7/7.3MM M3 SCREW - GSP1.9101.1
 Order 'inlet c14 7/7.3mm m3 screw - GSP1.9101.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GSP1.9101.1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOD INLET STR GND W/CVR M3 PCB - GSP1.8111.1 Next: MOD INLET W/MED FILTER 10 SNAP - 5110.1043.3