Keywords:





Alternative products for XFRM 115/230V 12V .20A 2.5VA PCB - CL2-2.5-12

XFRM 115/230V 12V .20A 2.5VA PCB - CL2-2.5-12 (CL2-2.5-12-ND) - Transformers

Related parts Transformers:
XFRM 115/230V 12V .20A 2.5VA PCB - CL2-2.5-12
 Order 'xfrm 115/230v 12v .20a 2.5va pcb - CL2-2.5-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-2.5-12-ND.
XFRM 115/230V 12V .20A 2.5VA PCB - CL2-2.5R-12
 Order 'xfrm 115/230v 12v .20a 2.5va pcb - CL2-2.5R-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-2.5R-12-ND.
XFRMR 115/230V 12V 2.1A 25VA PCB - CL2-25-12
 Order 'xfrmr 115/230v 12v 2.1a 25va pcb - CL2-25-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-25-12-ND.
XFRM 115/230V 24V .10A 2.5VA PCB - CL2-2.5-24
 Order 'xfrm 115/230v 24v .10a 2.5va pcb - CL2-2.5-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-2.5-24-ND.
XFRM 115/230V 24V 1.05A 25VA PCB - CL2-25-24
 Order 'xfrm 115/230v 24v 1.05a 25va pcb - CL2-25-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-25-24-ND.
XFRM 115/230V 12V 3.33A 40VA PCB - CL2-40-12
 Order 'xfrm 115/230v 12v 3.33a 40va pcb - CL2-40-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-40-12-ND.
XFRMR 115/230V 12V .83A 10VA PCB - CL2-10-12
 Order 'xfrmr 115/230v 12v .83a 10va pcb - CL2-10-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-10-12-ND.
XFRMR 115/230V 12V 1.6A 20VA PCB - CL2-20-12
 Order 'xfrmr 115/230v 12v 1.6a 20va pcb - CL2-20-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-20-12-ND.
XFRMR 115/230V 12V 2.5A 30VA PCB - CL2-30-12
 Order 'xfrmr 115/230v 12v 2.5a 30va pcb - CL2-30-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-30-12-ND.
XFRMR 115/230V 12V 4.2A 50VA PCB - CL2-50-12
 Order 'xfrmr 115/230v 12v 4.2a 50va pcb - CL2-50-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-50-12-ND.
XFRMR 115/230V 12V .42A 5VA PCB - CL2-5.0-12
 Order 'xfrmr 115/230v 12v .42a 5va pcb - CL2-5.0-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-5.0-12-ND.
XFRMR 115/230V 12V .83A 10VA PCB - CL2-10R-12
 Order 'xfrmr 115/230v 12v .83a 10va pcb - CL2-10R-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-10R-12-ND.
XFRM 115/230V 24V .10A 2.5VA PCB - CL2-2.5R-24
 Order 'xfrm 115/230v 24v .10a 2.5va pcb - CL2-2.5R-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-2.5R-24-ND.
XFRMR 115/230V 12V .42A 5VA PCB - CL2-5.0R-12
 Order 'xfrmr 115/230v 12v .42a 5va pcb - CL2-5.0R-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-5.0R-12-ND.
XFRM 115/230V 24V 1.25A 30VA PCB - CL2-30-24
 Order 'xfrm 115/230v 24v 1.25a 30va pcb - CL2-30-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-30-24-ND.

Send this link via E-Mail
Help With This Screen

XFRM 115/230V 12V .20A 2.5VA PCB - CL2-2.5-12
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: XFORMER 120VAC 24VAC SEC 40VA - CPTR40VA Next: XFRM 115/230V 12V .20A 2.5VA PCB - CL2-2.5R-12
XFRM 115/230V 12V .20A 2.5VA PCB - CL2-2.5-12