XFRMR 115/230V 12V 1.6A 20VA PCB - CL2-20-12
| Digi-Key Part Number | CL2-20-12-ND |
250 |
8.12500 |
Extended Price
2031.25 |
| Manufacturer Part Number | CL2-20-12 | |||
| Description | XFRMR 115/230V 12V 1.6A 20VA PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CL2-20-12 |
| Vendor | Signal Transformers |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single, No Center Tap |
| Series Output Voltage @ Current | 12 VAC @ 1.66A |
| Parallel Output Voltage @ Current | - |
| Maximum Power | 20 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CL2 20 12 CL22012 |
CL2-20-12 Specification Sheet
XFRMR 115/230V 12V 1.6A 20VA PCB - CL2-20-12 (CL2-20-12-ND)
Related parts:XFRMR 115/230V 12V 1.6A 20VA PCB - CL2-20-12
Order 'xfrmr 115/230v 12v 1.6a 20va pcb - CL2-20-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-20-12-ND.
XFRMR 115/230V 24V .83A 20VA PCB - CL2-20-24
Order 'xfrmr 115/230v 24v .83a 20va pcb - CL2-20-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-20-24-ND.
XFRMR 115/230V 12V .83A 10VA PCB - CL2-10-12
Order 'xfrmr 115/230v 12v .83a 10va pcb - CL2-10-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-10-12-ND.
XFRMR 115/230V 12V 2.1A 25VA PCB - CL2-25-12
Order 'xfrmr 115/230v 12v 2.1a 25va pcb - CL2-25-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-25-12-ND.
XFRMR 115/230V 12V 2.5A 30VA PCB - CL2-30-12
Order 'xfrmr 115/230v 12v 2.5a 30va pcb - CL2-30-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-30-12-ND.
XFRMR 115/230V 12V 4.2A 50VA PCB - CL2-50-12
Order 'xfrmr 115/230v 12v 4.2a 50va pcb - CL2-50-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-50-12-ND.
XFRMR 115/230V 12V .42A 5VA PCB - CL2-5.0-12
Order 'xfrmr 115/230v 12v .42a 5va pcb - CL2-5.0-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-5.0-12-ND.
XFRMR 115/230V 12V 840MA PCB - IF-10-24
Order 'xfrmr 115/230v 12v 840ma pcb - IF-10-24' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-10-24-ND.
XFRMR 115/230V 12V 1.2A 14VA PCB - IF-14-24
Order 'xfrmr 115/230v 12v 1.2a 14va pcb - IF-14-24' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-14-24-ND.
XFRMR 115/230V 12V 1.5A 18VA PCB - IF-18-24
Order 'xfrmr 115/230v 12v 1.5a 18va pcb - IF-18-24' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-18-24-ND.
XFRMR 115/230V 12V 170MA 2VA PCB - IF-2-24
Order 'xfrmr 115/230v 12v 170ma 2va pcb - IF-2-24' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-2-24-ND.
XFRMR 115/230V 12V 2A 24VA PCB - IF-24-24
Order 'xfrmr 115/230v 12v 2a 24va pcb - IF-24-24' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-24-24-ND.
XFRMR 115/230V 12V 2.5A 30VA PCB - IF-30-24
Order 'xfrmr 115/230v 12v 2.5a 30va pcb - IF-30-24' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-30-24-ND.
XFRMR 115/230V 12V 340MA 4VA PCB - IF-4-24
Order 'xfrmr 115/230v 12v 340ma 4va pcb - IF-4-24' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-4-24-ND.
XFRMR 115/230V 12V 500MA 6VA PCB - IF-6-24
Order 'xfrmr 115/230v 12v 500ma 6va pcb - IF-6-24' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-6-24-ND.
Send this link via E-Mail
Help With This Screen