XFRMR 115/230V 12V .83A 10VA PCB - CL2-10-12
| Digi-Key Part Number | CL2-10-12-ND |
1 10 25 50 |
12.89000 9.74000 8.48000 7.93760 |
Extended Price
12.89 97.40 212.00 396.88 |
| Manufacturer Part Number | CL2-10-12 | |||
| Description | XFRMR 115/230V 12V .83A 10VA PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CL2-10-12 |
| Vendor | Signal Transformers |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single, No Center Tap |
| Series Output Voltage @ Current | 12 VAC @ 830mA |
| Parallel Output Voltage @ Current | - |
| Maximum Power | 10 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CL2 10 12 CL21012 |
CL2-10-12 Specification Sheet
XFRMR 115/230V 12V .83A 10VA PCB - CL2-10-12 (CL2-10-12-ND)
Related parts :XFRMR 115/230V 12V .83A 10VA PCB - CL2-10-12
Order 'xfrmr 115/230v 12v .83a 10va pcb - CL2-10-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-10-12-ND.
XFRMR 115/230V 24V .42A 10VA PCB - CL2-10-24
Order 'xfrmr 115/230v 24v .42a 10va pcb - CL2-10-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-10-24-ND.
XFRMR 115/230V 12V 1.6A 20VA PCB - CL2-20-12
Order 'xfrmr 115/230v 12v 1.6a 20va pcb - CL2-20-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-20-12-ND.
XFRMR 115/230V 12V 2.1A 25VA PCB - CL2-25-12
Order 'xfrmr 115/230v 12v 2.1a 25va pcb - CL2-25-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-25-12-ND.
XFRMR 115/230V 12V 2.5A 30VA PCB - CL2-30-12
Order 'xfrmr 115/230v 12v 2.5a 30va pcb - CL2-30-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-30-12-ND.
XFRMR 115/230V 12V 4.2A 50VA PCB - CL2-50-12
Order 'xfrmr 115/230v 12v 4.2a 50va pcb - CL2-50-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-50-12-ND.
XFRMR 115/230V 12V .42A 5VA PCB - CL2-5.0-12
Order 'xfrmr 115/230v 12v .42a 5va pcb - CL2-5.0-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-5.0-12-ND.
XFRMR 115/230V 6V 1.67A 10VA PCB - IF-10-12
Order 'xfrmr 115/230v 6v 1.67a 10va pcb - IF-10-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-10-12-ND.
XFRMR 115/230V 24V .83A 20VA PCB - CL2-20-24
Order 'xfrmr 115/230v 24v .83a 20va pcb - CL2-20-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-20-24-ND.
XFRM 115/230V 12V .20A 2.5VA PCB - CL2-2.5-12
Order 'xfrm 115/230v 12v .20a 2.5va pcb - CL2-2.5-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-2.5-12-ND.
XFRM 115/230V 12V 3.33A 40VA PCB - CL2-40-12
Order 'xfrm 115/230v 12v 3.33a 40va pcb - CL2-40-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-40-12-ND.
XFRMR 115/230V 5V 2A 10VA PCB - IF-10-10
Order 'xfrmr 115/230v 5v 2a 10va pcb - IF-10-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-10-10-ND.
XFRMR 115/230V 8V 1.25A 10VA PCB - IF-10-16
Order 'xfrmr 115/230v 8v 1.25a 10va pcb - IF-10-16' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-10-16-ND.
XFRMR 115/230V 10V 1A 10VA PCB - IF-10-20
Order 'xfrmr 115/230v 10v 1a 10va pcb - IF-10-20' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-10-20-ND.
XFRMR 115/230V 24V 2.1A 50VA PCB - CL2-50-24
Order 'xfrmr 115/230v 24v 2.1a 50va pcb - CL2-50-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-50-24-ND.
Send this link via E-Mail
Help With This Screen