TRANSFORMER 115/230V 2X15V 50VA - BV066-0245.0 - Transformers
| Digi-Key Part Number | BV066-0245.0-ND |
24 |
16.01917 |
Extended Price
384.46 |
| Manufacturer Part Number | BV066-0245.0 | |||
| Description | TRANSFORMER 115/230V 2X15V 50VA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BV066-0245.0 |
| Vendor | Pulse |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 30 VAC @ 1.67A |
| Parallel Output Voltage @ Current | 15 VAC @ 3.33A |
| Maximum Power | 50 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BV066 0245 0 BV06602450 |
BV066-0245.0 Specification Sheet
TRANSFORMER 115/230V 2X15V 50VA - BV066-0245.0 (BV066-0245.0-ND) - Transformers
Related parts Transformers:TRANSFORMER 115/230V 2X15V 50VA - BV066-0245.0
Order 'transformer 115/230v 2x15v 50va - BV066-0245.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV066-0245.0-ND.
TRANSFORMER 115/230V 2X15V 36VA - BV066-0235.0
Order 'transformer 115/230v 2x15v 36va - BV066-0235.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV066-0235.0-ND.
TRANSFORMER 115/230V 6V 50VA - BV066-0236.0
Order 'transformer 115/230v 6v 50va - BV066-0236.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV066-0236.0-ND.
TRANSFORMER 115/230V 9V 50VA - BV066-0237.0
Order 'transformer 115/230v 9v 50va - BV066-0237.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV066-0237.0-ND.
TRANSFORMER 115/230V 12V 50VA - BV066-0238.0
Order 'transformer 115/230v 12v 50va - BV066-0238.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV066-0238.0-ND.
TRANSFORMER 115/230V 15V 50VA - BV066-0239.0
Order 'transformer 115/230v 15v 50va - BV066-0239.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV066-0239.0-ND.
TRANSFORMER 115/230V 18V 50VA - BV066-0240.0
Order 'transformer 115/230v 18v 50va - BV066-0240.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV066-0240.0-ND.
TRANSFORMER 115/230V 24V 50VA - BV066-0241.0
Order 'transformer 115/230v 24v 50va - BV066-0241.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV066-0241.0-ND.
TRANSFORMER 115/230V 2X6V 50VA - BV066-0242.0
Order 'transformer 115/230v 2x6v 50va - BV066-0242.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV066-0242.0-ND.
TRANSFORMER 115/230V 2X9V 50VA - BV066-0243.0
Order 'transformer 115/230v 2x9v 50va - BV066-0243.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV066-0243.0-ND.
TRANSFORMER 115/230V 2X12V 50VA - BV066-0244.0
Order 'transformer 115/230v 2x12v 50va - BV066-0244.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV066-0244.0-ND.
TRANSFORMER 230V 2X15V 50VA - BV066-0150.0
Order 'transformer 230v 2x15v 50va - BV066-0150.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV066-0150.0-ND.
TRANSFORMER 115/230V 2X15V .8VA - BV021-2035.0
Order 'transformer 115/230v 2x15v .8va - BV021-2035.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV021-2035.0-ND.
TRANSFORMER 115/230V 2X15V .5VA - BV030-5357.0
Order 'transformer 115/230v 2x15v .5va - BV030-5357.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5357.0-ND.
TRANSFORMER 115/230V 2X15V 1VA - BV030-5725.0
Order 'transformer 115/230v 2x15v 1va - BV030-5725.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5725.0-ND.
Send this link via E-Mail
Help With This Screen