TRANSFORMER 230V 2X15V 16VA - BV054-5390.0
| Digi-Key Part Number | BV054-5390.0-ND |
60 |
7.39200 |
Extended Price
443.52 |
| Manufacturer Part Number | BV054-5390.0 | |||
| Description | TRANSFORMER 230V 2X15V 16VA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BV054-5390.0 |
| Vendor | Pulse |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single, No Center Tap |
| Series Output Voltage | 15.0 VAC @ 1.060 A |
| Parallel Output Voltage | 30.0 VAC @ 533.000 mA |
| Output Power | 16.000 VA [Max] |
| Input Voltage Typical | 230 VAC |
| Contact Type | PC Pin |
| Packaging | Tray |
| Height | 1.530 mm [Typ] |
| Length | 2.560 mm [Typ] |
| Standard | CSA |
| Standard | ENEC |
| Standard | FIMKO |
| Standard | SEMKO |
| Standard | SEV |
| Standard | UL |
| Standard | VDE |
| Width | 2.000 mm [Typ] |
| Frequency | 50.000 Hz [Min] |
| Frequency | 60.000 Hz [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BV054 5390 0 BV05453900 |
BV054-5390.0 Specification Sheet
TRANSFORMER 230V 2X15V 16VA - BV054-5390.0 (BV054-5390.0-ND)
Related parts:TRANSFORMER 230V 2X15V 16VA - BV054-5219.0
Order 'transformer 230v 2x15v 16va - BV054-5219.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV054-5219.0-ND.
TRANSFORMER 230V 2X15V 16VA - BV054-5390.0
Order 'transformer 230v 2x15v 16va - BV054-5390.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV054-5390.0-ND.
TRANSFORMER 115/230V 2X15V 16VA - BV054-5357.0
Order 'transformer 115/230v 2x15v 16va - BV054-5357.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV054-5357.0-ND.
TRANSFORMER 115V 2X15V 16VA - BV054-5081.0
Order 'transformer 115v 2x15v 16va - BV054-5081.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV054-5081.0-ND.
TRANSFORMER 230V 2X6V 16VA - BV054-5210.0
Order 'transformer 230v 2x6v 16va - BV054-5210.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV054-5210.0-ND.
TRANSFORMER 230V 2X9V 16VA - BV054-5213.0
Order 'transformer 230v 2x9v 16va - BV054-5213.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV054-5213.0-ND.
TRANSFORMER 230V 2X12V 16VA - BV054-5216.0
Order 'transformer 230v 2x12v 16va - BV054-5216.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV054-5216.0-ND.
TRANSFORMER 230V 2X18V 16VA - BV054-5222.0
Order 'transformer 230v 2x18v 16va - BV054-5222.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV054-5222.0-ND.
TRANSFORMER 230V 2X24V 16VA - BV054-5228.0
Order 'transformer 230v 2x24v 16va - BV054-5228.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV054-5228.0-ND.
TRANSFORMER 230V 2X6V 16VA - BV054-5387.0
Order 'transformer 230v 2x6v 16va - BV054-5387.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV054-5387.0-ND.
TRANSFORMER 230V 2X9V 16VA - BV054-5388.0
Order 'transformer 230v 2x9v 16va - BV054-5388.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV054-5388.0-ND.
TRANSFORMER 230V 2X12V 16VA - BV054-5389.0
Order 'transformer 230v 2x12v 16va - BV054-5389.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV054-5389.0-ND.
TRANSFORMER 115/230V 6V 16VA - BV054-5325.0
Order 'transformer 115/230v 6v 16va - BV054-5325.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV054-5325.0-ND.
TRANSFORMER 115/230V 9V 16VA - BV054-5328.0
Order 'transformer 115/230v 9v 16va - BV054-5328.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV054-5328.0-ND.
TRANSFORMER 115/230V 12V 16VA - BV054-5331.0
Order 'transformer 115/230v 12v 16va - BV054-5331.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV054-5331.0-ND.
Send this link via E-Mail
Help With This Screen