TRANSFORMER 230V 12V 267MA - BV038-5193.0 - Transformers
Pulse Through Hole Power Transformer 3.2 VA BV038-5193.0
| Digi-Key Part Number | BV038-5193.0-ND |
300 |
3.16803 |
Extended Price
950.41 |
| Manufacturer Part Number | BV038-5193.0 | |||
| Description | TRANSFORMER 230V 12V 267MA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BV038-5193.0 |
| Vendor | Pulse |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single, No Center Tap |
| Series Output Voltage @ Current | 12 VAC @ 267mA |
| Parallel Output Voltage @ Current | - |
| Maximum Power | 3.2 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BV038 5193 0 BV03851930 |
BV038-5193.0 Specification Sheet
TRANSFORMER 230V 12V 267MA - BV038-5193.0 (BV038-5193.0-ND) - Transformers
Related parts Pulse Through Hole Power Transformer 3.2 VA BV038-5193.0TRANSFORMER 230V 12V 267MA - BV038-5193.0
Order 'transformer 230v 12v 267ma - BV038-5193.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV038-5193.0-ND.
TRANSFORMER 115V 12V 267MA - BV038-5055.0
Order 'transformer 115v 12v 267ma - BV038-5055.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV038-5055.0-ND.
TRANSFORMER 230V 15V 267MA - BV038-5415.0
Order 'transformer 230v 15v 267ma - BV038-5415.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV038-5415.0-ND.
TRANSFORMER 230V 12V 417MA - BV042-5193.0
Order 'transformer 230v 12v 417ma - BV042-5193.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 567-1043-ND.
TRANSFORMER 230V 12V 333MA - BV038-5414.0
Order 'transformer 230v 12v 333ma - BV038-5414.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV038-5414.0-ND.
TRANSFORMER 230V 12V 834MA - BV048-5193.0
Order 'transformer 230v 12v 834ma - BV048-5193.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV048-5193.0-ND.
TRANSFORMER 230V 12V 1.33A - BV054-5193.0
Order 'transformer 230v 12v 1.33a - BV054-5193.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV054-5193.0-ND.
TRANSFORMER 115/230V 12V 3.2VA - BV038-5331.0
Order 'transformer 115/230v 12v 3.2va - BV038-5331.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV038-5331.0-ND.
TRANSFORMER 230V 2X6V 3.2VA - BV038-5210.0
Order 'transformer 230v 2x6v 3.2va - BV038-5210.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV038-5210.0-ND.
TRANSFORMER 115V 15V 267MA - BV038-5403.0
Order 'transformer 115v 15v 267ma - BV038-5403.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV038-5403.0-ND.
TRANSFORMER 115/230V 12V 4VA - BV038-5426.0
Order 'transformer 115/230v 12v 4va - BV038-5426.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV038-5426.0-ND.
TRANSFORMER 230V 6V 534MA - BV038-5187.0
Order 'transformer 230v 6v 534ma - BV038-5187.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV038-5187.0-ND.
TRANSFORMER 230V 9V 356MA - BV038-5190.0
Order 'transformer 230v 9v 356ma - BV038-5190.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV038-5190.0-ND.
TRANSFORMER 230V 15V 214MA - BV038-5196.0
Order 'transformer 230v 15v 214ma - BV038-5196.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV038-5196.0-ND.
TRANSFORMER 230V 18V 178MA - BV038-5199.0
Order 'transformer 230v 18v 178ma - BV038-5199.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV038-5199.0-ND.
Options for Pulse Through Hole Power Transformer 3.2 VA BV038-5193.0
Send this link via E-Mail
Help With This Screen
