TRANSFORMER 115V 2X6V 3.2VA - BV038-5072.0
| Digi-Key Part Number | BV038-5072.0-ND |
150 |
2.93400 |
Extended Price
440.10 |
| Manufacturer Part Number | BV038-5072.0 | |||
| Description | TRANSFORMER 115V 2X6V 3.2VA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BV038-5072.0 |
| Vendor | Pulse |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single, No Center Tap |
| Series Output Voltage | 6.0 VAC @ 534.000 mA |
| Parallel Output Voltage | 12.0 VAC @ 267.000 mA |
| Output Power | 3.200 VA [Max] |
| Input Voltage Typical | 115 VAC |
| Contact Type | PC Pin |
| Packaging | Tray |
| Height | 1.100 mm [Typ] |
| Length | 1.650 mm [Typ] |
| Standard | CSA |
| Standard | ENEC |
| Standard | FIMKO |
| Standard | SEMKO |
| Standard | SEV |
| Standard | UL |
| Standard | VDE |
| Width | 1.400 mm [Typ] |
| Frequency | 50.000 Hz [Min] |
| Frequency | 60.000 Hz [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BV038 5072 0 BV03850720 |
BV038-5072.0 Specification Sheet
TRANSFORMER 115V 2X6V 3.2VA - BV038-5072.0 (BV038-5072.0-ND)
Related parts:TRANSFORMER 115V 2X6V 2VA - BV030-7298.0
Order 'transformer 115v 2x6v 2va - BV030-7298.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7298.0-ND.
TRANSFORMER 115V 2X6V 3.2VA - BV038-5072.0
Order 'transformer 115v 2x6v 3.2va - BV038-5072.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV038-5072.0-ND.
TRANSFORMER 115V 2X6V 4VA - BV038-5406.0
Order 'transformer 115v 2x6v 4va - BV038-5406.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV038-5406.0-ND.
TRANSFORMER 115V 2X6V 1.5VA - BV030-7155.0
Order 'transformer 115v 2x6v 1.5va - BV030-7155.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7155.0-ND.
TRANSFORMER 115V 2X6V .5VA - BV030-7190.0
Order 'transformer 115v 2x6v .5va - BV030-7190.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7190.0-ND.
TRANSFORMER 115V 2X6V 1VA - BV030-7226.0
Order 'transformer 115v 2x6v 1va - BV030-7226.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7226.0-ND.
TRANSFORMER 115V 2X6V 1.2VA - BV030-7262.0
Order 'transformer 115v 2x6v 1.2va - BV030-7262.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7262.0-ND.
TRANSFORMER 115V 2X6V 2.3VA - BV030-7334.0
Order 'transformer 115v 2x6v 2.3va - BV030-7334.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7334.0-ND.
TRANSFORMER 115V 2X6V 2.8VA - BV030-7602.0
Order 'transformer 115v 2x6v 2.8va - BV030-7602.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7602.0-ND.
TRANSFORMER 115V 2X6V 5VA - BV042-5072.0
Order 'transformer 115v 2x6v 5va - BV042-5072.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV042-5072.0-ND.
TRANSFORMER 115V 2X6V 10VA - BV048-5072.0
Order 'transformer 115v 2x6v 10va - BV048-5072.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV048-5072.0-ND.
TRANSFORMER 115V 2X6V 16VA - BV054-5072.0
Order 'transformer 115v 2x6v 16va - BV054-5072.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV054-5072.0-ND.
TRANSFORMER 115V 2X6V 25VA - BV060-0226.0
Order 'transformer 115v 2x6v 25va - BV060-0226.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV060-0226.0-ND.
TRANSFORMER 115V .35VA 2X6V - BV020-5417.0
Order 'transformer 115v .35va 2x6v - BV020-5417.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 567-1007-ND.
TRANSFORMER 115V .50VA 2X6V - BV020-5376.0
Order 'transformer 115v .50va 2x6v - BV020-5376.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 567-1016-ND.
Send this link via E-Mail
Help With This Screen