Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANSFORMER 115V 6V 534MA - BV038-5049.0

Digi-Key Part Number BV038-5049.0-ND
Price Break
150
Unit Price
2.88513
Extended Price
432.77
Manufacturer Part NumberBV038-5049.0
DescriptionTRANSFORMER 115V 6V 534MA
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBV038-5049.0
VendorPulse
CategoryTransformers
Mounting TypeThrough Hole
TypeStandard
Primary Winding(s)Single
Secondary Winding(s)Single, No Center Tap
Series Output Voltage6.0 VAC @ 534.000 mA
Output Power3.200 VA [Max]
Input Voltage Typical115 VAC
Contact TypePC Pin
PackagingTray
Height1.100 mm [Typ]
Length1.650 mm [Typ]
StandardCSA
StandardENEC
StandardFIMKO
StandardSEMKO
StandardSEV
StandardUL
StandardVDE
Width1.400 mm [Typ]
Frequency50.000 Hz [Min]
Frequency60.000 Hz [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BV038 5049 0
BV03850490

BV038-5049.0 Specification Sheet

Image of TRANSFORMER 115V 6V 534MA - BV038-5049.0

TRANSFORMER 115V 6V 534MA - BV038-5049.0 (BV038-5049.0-ND)

Related parts:
TRANSFORMER 115V 6V 534MA - BV038-5049.0
 Order 'transformer 115v 6v 534ma - BV038-5049.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV038-5049.0-ND.
TRANSFORMER 230V 6V 534MA - BV038-5187.0
 Order 'transformer 230v 6v 534ma - BV038-5187.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV038-5187.0-ND.
TRANSFORMER 115V 6V 667MA - BV038-5400.0
 Order 'transformer 115v 6v 667ma - BV038-5400.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV038-5400.0-ND.
TRANSFORMER 115V 6V 13.3MA - BV020-5470.0
 Order 'transformer 115v 6v 13.3ma - BV020-5470.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 567-1000-ND.
TRANSFORMER 115V 6V 58.0MA - BV020-5411.0
 Order 'transformer 115v 6v 58.0ma - BV020-5411.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 567-1004-ND.
TRANSFORMER 115V 6V 83MA - BV020-5370.0
 Order 'transformer 115v 6v 83ma - BV020-5370.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 567-1013-ND.
TRANSFORMER 115V 6V 250MA - BV030-7150.0
 Order 'transformer 115v 6v 250ma - BV030-7150.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7150.0-ND.
TRANSFORMER 115V 6V 83MA - BV030-7184.0
 Order 'transformer 115v 6v 83ma - BV030-7184.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7184.0-ND.
TRANSFORMER 115V 6V 166MA - BV030-7220.0
 Order 'transformer 115v 6v 166ma - BV030-7220.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7220.0-ND.
TRANSFORMER 115V 6V 200MA - BV030-7256.0
 Order 'transformer 115v 6v 200ma - BV030-7256.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7256.0-ND.
TRANSFORMER 115V 6V 333MA - BV030-7292.0
 Order 'transformer 115v 6v 333ma - BV030-7292.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7292.0-ND.
TRANSFORMER 115V 6V 384MA - BV030-7328.0
 Order 'transformer 115v 6v 384ma - BV030-7328.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7328.0-ND.
TRANSFORMER 115V 6V 466MA - BV030-7596.0
 Order 'transformer 115v 6v 466ma - BV030-7596.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7596.0-ND.
TRANSFORMER 115V 9V 356MA - BV038-5052.0
 Order 'transformer 115v 9v 356ma - BV038-5052.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV038-5052.0-ND.
TRANSFORMER 115V 12V 267MA - BV038-5055.0
 Order 'transformer 115v 12v 267ma - BV038-5055.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV038-5055.0-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANSFORMER 115V 6V 466MA - BV030-7596.0 Next: TRANSFORMER 115V 6V 58.0MA - BV020-5411.0