TRANSFORMER 115/230V 9V 2.8VA - BV030-7724.0
| Digi-Key Part Number | BV030-7724.0-ND |
150 |
2.99293 |
Extended Price
448.94 |
| Manufacturer Part Number | BV030-7724.0 | |||
| Description | TRANSFORMER 115/230V 9V 2.8VA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BV030-7724.0 |
| Vendor | Pulse |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single, No Center Tap |
| Series Output Voltage | 9.0 VAC @ 311.000 mA |
| Output Power | 2.800 VA [Max] |
| Input Voltage Typical | 115, 230 VAC |
| Contact Type | PC Pin |
| Packaging | Tray |
| Height | 1.340 mm [Typ] |
| Length | 1.280 mm [Typ] |
| Standard | CSA |
| Standard | ENEC |
| Standard | FIMKO |
| Standard | SEMKO |
| Standard | SEV |
| Standard | UL |
| Standard | VDE |
| Width | 1.080 mm [Typ] |
| Frequency | 50.000 Hz [Min] |
| Frequency | 60.000 Hz [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BV030 7724 0 BV03077240 |
BV030-7724.0 Specification Sheet
TRANSFORMER 115/230V 9V 2.8VA - BV030-7724.0 (BV030-7724.0-ND)
Related parts:TRANSFORMER 115/230V 9V .5VA - BV030-5328.0
Order 'transformer 115/230v 9v .5va - BV030-5328.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5328.0-ND.
TRANSFORMER 115/230V 9V 1VA - BV030-5696.0
Order 'transformer 115/230v 9v 1va - BV030-5696.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5696.0-ND.
TRANSFORMER 115/230V 9V 1.2VA - BV030-6064.0
Order 'transformer 115/230v 9v 1.2va - BV030-6064.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6064.0-ND.
TRANSFORMER 115/230V 9V 2VA - BV030-6432.0
Order 'transformer 115/230v 9v 2va - BV030-6432.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6432.0-ND.
TRANSFORMER 115/230V 9V 2.3VA - BV030-6800.0
Order 'transformer 115/230v 9v 2.3va - BV030-6800.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6800.0-ND.
TRANSFORMER 115/230V 9V 1.5VA - BV030-7712.0
Order 'transformer 115/230v 9v 1.5va - BV030-7712.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7712.0-ND.
TRANSFORMER 115/230V 9V 2.8VA - BV030-7724.0
Order 'transformer 115/230v 9v 2.8va - BV030-7724.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7724.0-ND.
TRANSFORMER 115/230V 9V 3.2VA - BV038-5328.0
Order 'transformer 115/230v 9v 3.2va - BV038-5328.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV038-5328.0-ND.
TRANSFORMER 115/230V 9V 4VA - BV038-5425.0
Order 'transformer 115/230v 9v 4va - BV038-5425.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV038-5425.0-ND.
TRANSFORMER 115/230V 9V 5VA - BV042-5328.0
Order 'transformer 115/230v 9v 5va - BV042-5328.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV042-5328.0-ND.
TRANSFORMER 115/230V 9V 10VA - BV048-5328.0
Order 'transformer 115/230v 9v 10va - BV048-5328.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV048-5328.0-ND.
TRANSFORMER 115/230V 9V 16VA - BV054-5328.0
Order 'transformer 115/230v 9v 16va - BV054-5328.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV054-5328.0-ND.
TRANSFORMER 115/230V 9V 25VA - BV060-0273.0
Order 'transformer 115/230v 9v 25va - BV060-0273.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV060-0273.0-ND.
TRANSFORMER 115/230V 9V 36VA - BV066-0227.0
Order 'transformer 115/230v 9v 36va - BV066-0227.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV066-0227.0-ND.
TRANSFORMER 115/230V 9V 50VA - BV066-0237.0
Order 'transformer 115/230v 9v 50va - BV066-0237.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV066-0237.0-ND.
Send this link via E-Mail
Help With This Screen