TRANSFORMER 115/230V 2X24V 1.5VA - BV030-7722.0
| Digi-Key Part Number | BV030-7722.0-ND |
200 |
2.24900 |
Extended Price
449.80 |
| Manufacturer Part Number | BV030-7722.0 | |||
| Description | TRANSFORMER 115/230V 2X24V 1.5VA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BV030-7722.0 |
| Vendor | Pulse |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single, No Center Tap |
| Series Output Voltage | 24.0 VAC @ 62.000 mA |
| Parallel Output Voltage | 48.0 VAC @ 31.000 mA |
| Output Power | 1.500 VA [Max] |
| Input Voltage Typical | 115, 230 VAC |
| Contact Type | PC Pin |
| Packaging | Tray |
| Height | 0.940 mm [Typ] |
| Length | 1.280 mm [Typ] |
| Standard | CSA |
| Standard | UL |
| Width | 1.080 mm [Typ] |
| Frequency | 50.000 Hz [Min] |
| Frequency | 60.000 Hz [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BV030 7722 0 BV03077220 |
BV030-7722.0 Specification Sheet
TRANSFORMER 115/230V 2X24V 1.5VA - BV030-7722.0 (BV030-7722.0-ND)
Related parts:TRANSFORMER 115/230V 2X24V .5VA - BV030-5366.0
Order 'transformer 115/230v 2x24v .5va - BV030-5366.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5366.0-ND.
TRANSFORMER 115/230V 2X24V 1VA - BV030-5734.0
Order 'transformer 115/230v 2x24v 1va - BV030-5734.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5734.0-ND.
TRANSFORMER 115/230V 2X24V 1.2VA - BV030-6102.0
Order 'transformer 115/230v 2x24v 1.2va - BV030-6102.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6102.0-ND.
TRANSFORMER 115/230V 2X24V 2VA - BV030-6470.0
Order 'transformer 115/230v 2x24v 2va - BV030-6470.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6470.0-ND.
TRANSFORMER 115/230V 2X24V 2.3VA - BV030-6838.0
Order 'transformer 115/230v 2x24v 2.3va - BV030-6838.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6838.0-ND.
TRANSFORMER 115/230V 2X24V 1.5VA - BV030-7722.0
Order 'transformer 115/230v 2x24v 1.5va - BV030-7722.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7722.0-ND.
TRANSFORMER 115/230V 2X24V 2.8VA - BV030-7734.0
Order 'transformer 115/230v 2x24v 2.8va - BV030-7734.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7734.0-ND.
TRANSFORMER 115/230V 2X24V 5VA - BV042-5366.0
Order 'transformer 115/230v 2x24v 5va - BV042-5366.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV042-5366.0-ND.
TRANSFORMER 115/230V 2X24V .8VA - BV021-2044.0
Order 'transformer 115/230v 2x24v .8va - BV021-2044.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV021-2044.0-ND.
TRANSFORMER 115/230V 2X24V 3.2VA - BV038-5366.0
Order 'transformer 115/230v 2x24v 3.2va - BV038-5366.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV038-5366.0-ND.
TRANSFORMER 115/230V 2X24V 4VA - BV038-5435.0
Order 'transformer 115/230v 2x24v 4va - BV038-5435.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV038-5435.0-ND.
TRANSFORMER 115/230V 2X24V 10VA - BV048-5366.0
Order 'transformer 115/230v 2x24v 10va - BV048-5366.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV048-5366.0-ND.
TRANSFORMER 115/230V 2X24V 16VA - BV054-5366.0
Order 'transformer 115/230v 2x24v 16va - BV054-5366.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV054-5366.0-ND.
TRANSFORMER 115/230V 6V .5VA - BV030-5325.0
Order 'transformer 115/230v 6v .5va - BV030-5325.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5325.0-ND.
TRANSFORMER 115/230V 9V .5VA - BV030-5328.0
Order 'transformer 115/230v 9v .5va - BV030-5328.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5328.0-ND.
Send this link via E-Mail
Help With This Screen