Power Entry - Inlets, Outlets, Module Connector Panduit Corp Panel Mount, Screw Hole Mounting Hardware ERU20WH-X
OUTLET 20A RECTANGULAR WHITE - ERU20WH-X - Connectors
| Digi-Key Part Number | ERU20WH-X-ND |
10 |
10.91200 |
Extended Price
109.12 |
| Manufacturer Part Number | ERU20WH-X | |||
| Description | OUTLET 20A RECTANGULAR WHITE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERU20WH-X |
| Vendor | Panduit Corp |
| Category | Connectors |
| Features | Mounting Hardware |
| Current | 20A |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | IDC |
| Voltage | - |
| Connector Type | Receptacle, Female Sockets |
| Connector Style | NEMA 5-20R, T Slot |
| Number of Positions | 3 per connection (2) |
| Fuse Drawer | Drawer Not Required |
| Other Names |
ERU20WH X ERU20WHX |
ERU20WH-X Specification Sheet
OUTLET 20A RECTANGULAR WHITE - ERU20WH-X (ERU20WH-X-ND) - Connectors
Related parts Power Entry - Inlets, Outlets, Module Connector Panduit Corp Panel Mount, Screw Hole Mounting Hardware ERU20WH-XPower Entry - Inlets, Outlets, Module Connector Panduit Corp Panel Mount, Screw Hole Mounting Hardware ERU20WH-X
Order 'outlet 20a rectangular white - ERU20WH-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ERU20WH-X-ND.
Power Entry - Inlets, Outlets, Module Connector Panduit Corp Panel Mount, Screw Hole Mounting Hardware ERU20IW-X
Order 'outlet 20a rectangular off white - ERU20IW-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ERU20IW-X-ND.
Power Entry - Inlets, Outlets, Module Connector Panduit Corp Panel Mount, Screw Hole Mounting Hardware EDU20IW-X
Order 'outlet 20a duplex off white - EDU20IW-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number EDU20IW-X-ND.
Power Entry - Inlets, Outlets, Module Connector Panduit Corp Panel Mount, Screw Hole GFI (Ground Fault Interrupt) EGU20IW-X
Order 'outlet 20a gfci off white - EGU20IW-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number EGU20IW-X-ND.
Power Entry - Inlets, Outlets, Module Connector Panduit Corp Panel Mount, Screw Hole Mounting Hardware EDU20EI-X
Order 'outlet 20a duplex ivory - EDU20EI-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number EDU20EI-X-ND.
Power Entry - Inlets, Outlets, Module Connector Panduit Corp Panel Mount, Screw Hole Mounting Hardware ERU20EI-X
Order 'outlet 20a rect elc ivory - ERU20EI-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ERU20EI-X-ND.
Power Entry - Inlets, Outlets, Module Connector Panduit Corp Panel Mount, Screw Hole Surge Protection ETU20IW-X
Order 'outlet 20a tvsrge suppress ofwht - ETU20IW-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ETU20IW-X-ND.
Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp Work Station Outlet Center T45WC2WH
Order 'outlet panway box/brkt white - T45WC2WH' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number T45WC2WH-ND.
Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp Work Station Outlet Center T70WC2EI
Order 'outlet center snap on fp ivory - T70WC2EI' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number T70WC2EI-ND.
Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp Work Station Outlet Center T70WC2IW
Order 'outlet center snap on fp offwht - T70WC2IW' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number T70WC2IW-ND.
Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp Work Station Outlet Center T70WC2WH
Order 'outlet center snap on fp white - T70WC2WH' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number T70WC2WH-ND.
Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp Work Station Outlet Center T70WCWH
Order 'outlet center snap on fp white - T70WCWH' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number T70WCWH-ND.
Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp White Cover - Wire Duct C1.5WH6
Order 'cover duct 1.5" pvc white 6'/72" - C1.5WH6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-C15WH72-ND.
Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp White Cover - Wire Duct C1WH6
Order 'cover duct 1" pvc white 6'/72" - C1WH6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-C1WH72-ND.
White Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp 6.0' (1.83m) C2WH6
Order 'cover duct 2" pvc white 6'/72" - C2WH6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-C2WH72-ND.
Options for Power Entry - Inlets, Outlets, Module Connector Panduit Corp Panel Mount, Screw Hole Mounting Hardware ERU20WH-X
Send this link via E-Mail
Help With This Screen
