TRANSFORMER 230V 2X9V 1.2VA - BV030-7275.0 - Transformers
| Digi-Key Part Number | BV030-7275.0-ND |
450 |
1.75951 |
Extended Price
791.78 |
| Manufacturer Part Number | BV030-7275.0 | |||
| Description | TRANSFORMER 230V 2X9V 1.2VA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BV030-7275.0 |
| Vendor | Pulse |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 18 VAC @ 66mA |
| Parallel Output Voltage @ Current | 9 VAC @ 132mA |
| Maximum Power | 1.2 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BV030 7275 0 BV03072750 |
BV030-7275.0 Specification Sheet
TRANSFORMER 230V 2X9V 1.2VA - BV030-7275.0 (BV030-7275.0-ND) - Transformers
Related parts Transformers:TRANSFORMER 230V 2X9V 1.2VA - BV030-7275.0
Order 'transformer 230v 2x9v 1.2va - BV030-7275.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7275.0-ND.
TRANSFORMER 115/230V 2X9V 1.2VA - BV030-6087.0
Order 'transformer 115/230v 2x9v 1.2va - BV030-6087.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6087.0-ND.
TRANSFORMER 230V 2X9V 1.5VA - BV030-7167.0
Order 'transformer 230v 2x9v 1.5va - BV030-7167.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7167.0-ND.
TRANSFORMER 230V 2X9V .5VA - BV030-7203.0
Order 'transformer 230v 2x9v .5va - BV030-7203.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7203.0-ND.
TRANSFORMER 230V 2X9V 1VA - BV030-7239.0
Order 'transformer 230v 2x9v 1va - BV030-7239.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7239.0-ND.
TRANSFORMER 115V 2X9V 1.2VA - BV030-7263.0
Order 'transformer 115v 2x9v 1.2va - BV030-7263.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7263.0-ND.
TRANSFORMER 230V 2X6V 1.2VA - BV030-7274.0
Order 'transformer 230v 2x6v 1.2va - BV030-7274.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7274.0-ND.
TRANSFORMER 230V 2X12V 1.2VA - BV030-7276.0
Order 'transformer 230v 2x12v 1.2va - BV030-7276.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7276.0-ND.
TRANSFORMER 230V 2X15V 1.2VA - BV030-7277.0
Order 'transformer 230v 2x15v 1.2va - BV030-7277.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7277.0-ND.
TRANSFORMER 230V 2X18V 1.2VA - BV030-7278.0
Order 'transformer 230v 2x18v 1.2va - BV030-7278.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7278.0-ND.
TRANSFORMER 230V 2X24V 1.2VA - BV030-7279.0
Order 'transformer 230v 2x24v 1.2va - BV030-7279.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7279.0-ND.
TRANSFORMER 230V 2X9V 2VA - BV030-7311.0
Order 'transformer 230v 2x9v 2va - BV030-7311.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7311.0-ND.
TRANSFORMER 230V 2X9V 2.8VA - BV030-7591.0
Order 'transformer 230v 2x9v 2.8va - BV030-7591.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7591.0-ND.
TRANSFORMER 115/230V 2X9V .5VA - BV030-5351.0
Order 'transformer 115/230v 2x9v .5va - BV030-5351.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5351.0-ND.
TRANSFORMER 115/230V 2X9V 1VA - BV030-5719.0
Order 'transformer 115/230v 2x9v 1va - BV030-5719.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5719.0-ND.
Send this link via E-Mail
Help With This Screen
