Power Entry - Inlets, Outlets, Module Connector Panduit Corp Panel Mount, Screw Hole Mounting Hardware ERU20EI-X
OUTLET 20A RECT ELC IVORY - ERU20EI-X
| Digi-Key Part Number | ERU20EI-X-ND |
10 |
10.91200 |
Extended Price
109.12 |
| Manufacturer Part Number | ERU20EI-X | |||
| Description | OUTLET 20A RECT ELC IVORY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERU20EI-X |
| Vendor | Panduit Corp |
| Category | Connectors |
| Features | Mounting Hardware |
| Current | 20A |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | IDC |
| Voltage | - |
| Connector Type | Receptacle, Female Sockets |
| Connector Style | NEMA 5-20R, T Slot |
| Number of Positions | 3 per connection (2) |
| Fuse Drawer | Drawer Not Required |
| Other Names |
ERU20EI X ERU20EIX |
ERU20EI-X Specification Sheet
OUTLET 20A RECT ELC IVORY - ERU20EI-X (ERU20EI-X-ND)
Related parts Power Entry - Inlets, Outlets, Module Connector Panduit Corp Panel Mount, Screw Hole Mounting Hardware ERU20EI-XPower Entry - Inlets, Outlets, Module Connector Panduit Corp Panel Mount, Screw Hole Mounting Hardware ERU20EI-X
Order 'outlet 20a rect elc ivory - ERU20EI-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ERU20EI-X-ND.
Power Entry - Inlets, Outlets, Module Connector Panduit Corp Panel Mount, Screw Hole Mounting Hardware EDU20EI-X
Order 'outlet 20a duplex ivory - EDU20EI-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number EDU20EI-X-ND.
Power Entry - Inlets, Outlets, Module Connector Panduit Corp Panel Mount, Screw Hole Mounting Hardware EDU20IW-X
Order 'outlet 20a duplex off white - EDU20IW-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number EDU20IW-X-ND.
Power Entry - Inlets, Outlets, Module Connector Panduit Corp Panel Mount, Screw Hole GFI (Ground Fault Interrupt) EGU20IW-X
Order 'outlet 20a gfci off white - EGU20IW-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number EGU20IW-X-ND.
Power Entry - Inlets, Outlets, Module Connector Panduit Corp Panel Mount, Screw Hole Mounting Hardware ERU20IW-X
Order 'outlet 20a rectangular off white - ERU20IW-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ERU20IW-X-ND.
Power Entry - Inlets, Outlets, Module Connector Panduit Corp Panel Mount, Screw Hole Mounting Hardware ERU20WH-X
Order 'outlet 20a rectangular white - ERU20WH-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ERU20WH-X-ND.
Power Entry - Inlets, Outlets, Module Connector Panduit Corp Panel Mount, Screw Hole Surge Protection ETU20IW-X
Order 'outlet 20a tvsrge suppress ofwht - ETU20IW-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ETU20IW-X-ND.
Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp Work Station Outlet Center T45WC2EI
Order 'outlet panway box/brkt ivory - T45WC2EI' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number T45WC2EI-ND.
Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp Cover - Rectangle, 1 Gang T130GEI
Order 'cover precut rect elec ivory - T130GEI' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number T130GEI-ND.
Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp Cover - Rectangle, 1 Gang T130RMCEI
Order 'molded cover rect elec ivory - T130RMCEI' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number T130RMCEI-ND.
Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp Cover - Rectangle, 1 Gang T170GEI
Order 'cover precut rect elect ivory - T170GEI' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number T170GEI-ND.
Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp Work Station Outlet Center T70WC2EI
Order 'outlet center snap on fp ivory - T70WC2EI' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number T70WC2EI-ND.
Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp Work Station Outlet Center T70WC2IW
Order 'outlet center snap on fp offwht - T70WC2IW' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number T70WC2IW-ND.
Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp Work Station Outlet Center T70WCEI
Order 'outlet center snap on fp ivory - T70WCEI' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number T70WCEI-ND.
Ivory Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp 1.500" (38.1mm) 1-1/2" CF3EI-E
Order 'coupling ld/ldp/cd3 ivory - CF3EI-E' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CF3EI-E-ND.
Options for Power Entry - Inlets, Outlets, Module Connector Panduit Corp Panel Mount, Screw Hole Mounting Hardware ERU20EI-X
Send this link via E-Mail
Help With This Screen
