SPEAKER 8 OHM 3W 57MM ROUND - GF0573 - Audio Products
Speaker CUI Inc Magnetic GF0573
| Digi-Key Part Number | GF0573-ND |
1 10 50 100 500 1000 |
4.60000 3.68000 3.22000 3.06540 2.76000 2.45272 |
Extended Price
4.60 36.80 161.00 306.54 1380.00 2452.72 |
| Manufacturer Part Number | GF0573 | |||
| Description | SPEAKER 8 OHM 3W 57MM ROUND | |||
| Quantity Available | 1433 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GF0573 |
| Vendor | CUI Inc |
| Category | Audio Products |
| Frequency Range | 20Hz ~ 21kHz |
| Impedance | 8 Ohm |
| Type | Magnetic |
| Size / Dimension | 57mm Dia x 27mm H |
| Sound Pressure Level | 92dB |
| Power - Rated | 3W |
| Power - Max | 5W |
| Termination | Solder Eyelet(s) |
| Material - Cone | Paper |
| Material - Magnet | Ferrite |
| Shape | Round |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GF0573 GF0573 |
GF0573 Specification Sheet
SPEAKER 8 OHM 3W 57MM ROUND - GF0573 (GF0573-ND) - Audio Products
Related parts Speaker CUI Inc Magnetic GF0573SPEAKER 8 OHM 3W 57MM ROUND - GF0573
Order 'speaker 8 ohm 3w 57mm round - GF0573' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0573-ND.
SPEAKER 8 OHM .25W 57MM ROUND - GF0571M
Order 'speaker 8 ohm .25w 57mm round - GF0571M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0571M-ND.
SPEAKER 8 OHM .25W 57MM ROUND - GF0571
Order 'speaker 8 ohm .25w 57mm round - GF0571' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0571-ND.
SPEAKER 8 OHM .3W 15MM ROUND - CDMG15008-03A
Order 'speaker 8 ohm .3w 15mm round - CDMG15008-03A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CDMG15008-03A-ND.
SPEAKER 8 OHM .3W 16MM ROUND - CDMG16008-03
Order 'speaker 8 ohm .3w 16mm round - CDMG16008-03' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CDMG16008-03-ND.
SPEAKER 8 OHM .25W 57MM SQUARE - GF0576
Order 'speaker 8 ohm .25w 57mm square - GF0576' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0576-ND.
SPEAKER 8 OHM .3W 66MM ROUND - GF0661
Order 'speaker 8 ohm .3w 66mm round - GF0661' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0661-ND.
SPEAKER 8 OHM 3W 66MM SQUARE - GF0668
Order 'speaker 8 ohm 3w 66mm square - GF0668' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0668-ND.
SPEAKER 8 OHM 3W 77MM SQUARE - GF0778B
Order 'speaker 8 ohm 3w 77mm square - GF0778B' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0778-ND.
SPEAKER 8 OHM 3W 102MM SQUARE - GF1003M
Order 'speaker 8 ohm 3w 102mm square - GF1003M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF1003M-ND.
SPEAKER 8 OHM .2W 13MM ROUND - CDMG13008L-02
Order 'speaker 8 ohm .2w 13mm round - CDMG13008L-02' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CDMG13008L-02-ND.
SPEAKER 8 OHM .1W 40MM ROUND - GF0401M
Order 'speaker 8 ohm .1w 40mm round - GF0401M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0401M-ND.
SPEAKER 8 OHM .25W 50MM ROUND - GF0501M
Order 'speaker 8 ohm .25w 50mm round - GF0501M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0501M-ND.
SPEAKER 8 OHM .25W 50MM ROUND - GF0501
Order 'speaker 8 ohm .25w 50mm round - GF0501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0501-ND.
SPEAKER 8 OHM 0.5W 66MM ROUND - GF0661M
Order 'speaker 8 ohm 0.5w 66mm round - GF0661M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0661M-ND.
Options for Speaker CUI Inc Magnetic GF0573
Send this link via E-Mail
Help With This Screen
