Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole Circuit Breaker, Non-Illuminated, Shielded, Switch On/Off EF11.1089.0010.01
MOD PWR ENTRY 15A 2PL OVP QC PNL - EF11.1089.0010.01 - Connectors
| Digi-Key Part Number | EF11.1089.0010.01-ND |
16 |
29.27250 |
Extended Price
468.36 |
| Manufacturer Part Number | EF11.1089.0010.01 | |||
| Description | MOD PWR ENTRY 15A 2PL OVP QC PNL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EF11.1089.0010.01 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Features | Circuit Breaker, Non-Illuminated, Shielded, Switch On/Off |
| Current | 15A |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Voltage | 125V |
| Connector Type | Receptacle, Male Pins - Module |
| Connector Style | IEC 320-C20 |
| Number of Positions | 3 |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EF11 1089 0010 01 EF111089001001 |
EF11.1089.0010.01 Specification Sheet
MOD PWR ENTRY 15A 2PL OVP QC PNL - EF11.1089.0010.01 (EF11.1089.0010.01-ND) - Connectors
Related parts Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole Circuit Breaker, Non-Illuminated, Shielded, Switch On/Off EF11.1089.0010.01Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole Circuit Breaker, Non-Illuminated, Shielded, Switch On/Off EF11.1089.0010.01
Order 'mod pwr entry 15a 2pl ovp qc pnl - EF11.1089.0010.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF11.1089.0010.01-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole Circuit Breaker, Non-Illuminated, Shielded, Switch On/Off EF11.1682.0010.01
Order 'mod pwr entry 15a 2pl ovp qc pnl - EF11.1682.0010.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF11.1682.0010.01-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole Circuit Breaker, Non-Illuminated, Shielded, Switch On/Off EF11.2405.0010.01
Order 'mod pwr entry 15a 1pl ovp qc pnl - EF11.2405.0010.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF11.2405.0010.01-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Snap-In Circuit Breaker EF11.0572.0012.01
Order 'mod pwr entry 20a 2pl ovp qc pnl - EF11.0572.0012.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1103-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole Circuit Breaker, Non-Illuminated, Shielded, Switch On/Off EF11.0699.0010.01
Order 'mod pwr entry 16a 2pl ovp qc pnl - EF11.0699.0010.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF11.0699.0010.01-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole Circuit Breaker, Non-Illuminated, Shielded, Switch On/Off EF11.1894.0010.01
Order 'mod pwr entry 20a 2pl ovp qc pnl - EF11.1894.0010.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF11.1894.0010.01-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole Circuit Breaker, Non-Illuminated, Shielded, Switch On/Off EF11.2196.0010.01
Order 'mod pwr entry 20a 2pl ovp qc pnl - EF11.2196.0010.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF11.2196.0010.01-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole Circuit Breaker, Non-Illuminated, Shielded, Switch On/Off EF11.2561.0010.01
Order 'mod pwr entry 20a 2pl ovp qc pnl - EF11.2561.0010.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF11.2561.0010.01-ND.
Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Screw Hole EF11.0035.0010.01
Order 'mod pwr entry 20a 1pl ovp qc pnl - EF11.0035.0010.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1104-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole Circuit Breaker, Non-Illuminated, Shielded, Switch On/Off EF11.0022.0010.01
Order 'mod pwr entry 10a 1pl ovp qc pnl - EF11.0022.0010.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF11.0022.0010.01-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole Circuit Breaker, Non-Illuminated, Shielded, Switch On/Off EF11.3197.0010.01
Order 'mod pwr entry 20a 1pl ovp qc pnl - EF11.3197.0010.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF11.3197.0010.01-ND.
125V 20A Power Entry - Module Filter IEC 320-C20 (Male Pins) Schurter Inc EF12.0035.1110.01
Order 'mod pwr entry std 20a 1pl qc pnl - EF12.0035.1110.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF12.0035.1110.01-ND.
125V 20A Power Entry - Module Filter IEC 320-C20 (Male Pins) Schurter Inc EF12.0035.1210.01
Order 'mod pwr entry med 20a 1pl qc pnl - EF12.0035.1210.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF12.0035.1210.01-ND.
125V 20A Power Entry - Module Filter IEC 320-C20 (Male Pins) Schurter Inc EF12.1164.1110.01
Order 'mod pwr entry std 20a 1pl qc pnl - EF12.1164.1110.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF12.1164.1110.01-ND.
125V 16A Power Entry - Module Filter IEC 320-C20 (Male Pins) Schurter Inc EF12.3103.2110.01
Order 'mod pwr entry std 16a 1pl qc pnl - EF12.3103.2110.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF12.3103.2110.01-ND.
Options for Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole Circuit Breaker, Non-Illuminated, Shielded, Switch On/Off EF11.1089.0010.01
Send this link via E-Mail
Help With This Screen
